ECE-10-FREQ6TR
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 3.5 MHz - 3.599 MHz, RESISTANCE WELD PACKAGE-2

Overview of ECE-10-FREQ6TR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ECE-10-FREQ6TR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECE-10-FREQ6TR by Ecliptek Corporation

ECE-10-FREQ6TR
Ecliptek Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
RESISTANCE WELD PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.60.00.80
Additional Feature
AT-CUT CRYSTAL; TAPE AND REEL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
2000 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Load Capacitance
10 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
3.599 MHz
Operating Frequency-Min
3.5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance
180 Ω
Surface Mount
NO
Want to compare parts?
  1. ECE-10-FREQ6TR
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 3.5 MHz - 3.599 MHz, RESISTANCE WELD PACKAGE-2
    VS

Alternate Parts for ECE-10-FREQ6TR

This table gives cross-reference parts and alternative options found for ECE-10-FREQ6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECE-10-FREQ6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECE-10-FREQ6 QUARTZ CRYSTAL RESONATOR, 3.5 MHz - 3.599 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECE-10-FREQ6TR vs ECE-10-FREQ6
ECD-10-FREQ6 QUARTZ CRYSTAL RESONATOR, 3.5 MHz - 3.599 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECE-10-FREQ6TR vs ECD-10-FREQ6
ECD-10-FREQ6TR QUARTZ CRYSTAL RESONATOR, 3.5 MHz - 3.599 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECE-10-FREQ6TR vs ECD-10-FREQ6TR
ECC-10-FREQ6A QUARTZ CRYSTAL RESONATOR, 3.5 MHz - 3.599 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECE-10-FREQ6TR vs ECC-10-FREQ6A
ECD-10-FREQ6A QUARTZ CRYSTAL RESONATOR, 3.5 MHz - 3.599 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECE-10-FREQ6TR vs ECD-10-FREQ6A
ECC-10-FREQ6TR QUARTZ CRYSTAL RESONATOR, 3.5 MHz - 3.599 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECE-10-FREQ6TR vs ECC-10-FREQ6TR
ECC-10-FREQ6 QUARTZ CRYSTAL RESONATOR, 3.5 MHz - 3.599 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECE-10-FREQ6TR vs ECC-10-FREQ6
Part Number Description Manufacturer Compare
ECD-10-FREQ6 QUARTZ CRYSTAL RESONATOR, 3.5 MHz - 3.599 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECE-10-FREQ6TR vs ECD-10-FREQ6
ECC-10-FREQ6TR QUARTZ CRYSTAL RESONATOR, 3.5 MHz - 3.599 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECE-10-FREQ6TR vs ECC-10-FREQ6TR
ECC-10-FREQ6 QUARTZ CRYSTAL RESONATOR, 3.5 MHz - 3.599 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECE-10-FREQ6TR vs ECC-10-FREQ6
ECE-10-FREQ6 QUARTZ CRYSTAL RESONATOR, 3.5 MHz - 3.599 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECE-10-FREQ6TR vs ECE-10-FREQ6
ECD-10-FREQ6TR QUARTZ CRYSTAL RESONATOR, 3.5 MHz - 3.599 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECE-10-FREQ6TR vs ECD-10-FREQ6TR
ECD-10-FREQ6A QUARTZ CRYSTAL RESONATOR, 3.5 MHz - 3.599 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECE-10-FREQ6TR vs ECD-10-FREQ6A
ECC-10-FREQ6A QUARTZ CRYSTAL RESONATOR, 3.5 MHz - 3.599 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECE-10-FREQ6TR vs ECC-10-FREQ6A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECE-10-FREQ6TR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECE-10-FREQ6TR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECE-10-FREQ6TR would you like to use for your alert(s)?
  • Please alert me when ECE-10-FREQ6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECE-10-FREQ6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECE-10-FREQ6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECE-10-FREQ6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECE-10-FREQ6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECE-10-FREQ6TR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: