ECD-10-FREQ7-G3A
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 3.6 MHz - 3.899 MHz, RESISTANCE WELD PACKAGE-2

Overview of ECD-10-FREQ7-G3A by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ECD-10-FREQ7-G3A by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECD-10-FREQ7-G3A by Ecliptek Corporation

ECD-10-FREQ7-G3A
Ecliptek Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
RESISTANCE WELD PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.60.00.80
Additional Feature
AT-CUT CRYSTAL; TRAY
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
2000 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
3.899 MHz
Operating Frequency-Min
3.6 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance
150 Ω
Surface Mount
YES
Want to compare parts?
  1. ECD-10-FREQ7-G3A
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 3.6 MHz - 3.899 MHz, RESISTANCE WELD PACKAGE-2
    VS

Alternate Parts for ECD-10-FREQ7-G3A

This table gives cross-reference parts and alternative options found for ECD-10-FREQ7-G3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECD-10-FREQ7-G3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECE-10-FREQ7-GTR QUARTZ CRYSTAL RESONATOR, 3.6 MHz - 3.899 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECD-10-FREQ7-G3A vs ECE-10-FREQ7-GTR
ECE-10-FREQ7-G QUARTZ CRYSTAL RESONATOR, 3.6 MHz - 3.899 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECD-10-FREQ7-G3A vs ECE-10-FREQ7-G
ECD-10-FREQ7-G3 QUARTZ CRYSTAL RESONATOR, 3.6 MHz - 3.899 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECD-10-FREQ7-G3A vs ECD-10-FREQ7-G3
ECE-10-FREQ7-G3A QUARTZ CRYSTAL RESONATOR, 3.6 MHz - 3.899 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECD-10-FREQ7-G3A vs ECE-10-FREQ7-G3A
ECE-10-FREQ7-G3 QUARTZ CRYSTAL RESONATOR, 3.6 MHz - 3.899 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECD-10-FREQ7-G3A vs ECE-10-FREQ7-G3
ECC-10-FREQ7-G QUARTZ CRYSTAL RESONATOR, 3.6 MHz - 3.899 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECD-10-FREQ7-G3A vs ECC-10-FREQ7-G
ECD-10-FREQ7-G3TR QUARTZ CRYSTAL RESONATOR, 3.6 MHz - 3.899 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECD-10-FREQ7-G3A vs ECD-10-FREQ7-G3TR
ECC-10-FREQ7-G3 QUARTZ CRYSTAL RESONATOR, 3.6 MHz - 3.899 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECD-10-FREQ7-G3A vs ECC-10-FREQ7-G3
ECC-10-FREQ7-GTR QUARTZ CRYSTAL RESONATOR, 3.6 MHz - 3.899 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECD-10-FREQ7-G3A vs ECC-10-FREQ7-GTR
ECC-10-FREQ7-G3A QUARTZ CRYSTAL RESONATOR, 3.6 MHz - 3.899 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECD-10-FREQ7-G3A vs ECC-10-FREQ7-G3A
Part Number Description Manufacturer Compare
ECD-10-FREQ7-G3 QUARTZ CRYSTAL RESONATOR, 3.6 MHz - 3.899 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECD-10-FREQ7-G3A vs ECD-10-FREQ7-G3
ECD-10-FREQ7-G3TR QUARTZ CRYSTAL RESONATOR, 3.6 MHz - 3.899 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECD-10-FREQ7-G3A vs ECD-10-FREQ7-G3TR
ECC-10-FREQ7-G QUARTZ CRYSTAL RESONATOR, 3.6 MHz - 3.899 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECD-10-FREQ7-G3A vs ECC-10-FREQ7-G
ECC-10-FREQ7-GTR QUARTZ CRYSTAL RESONATOR, 3.6 MHz - 3.899 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECD-10-FREQ7-G3A vs ECC-10-FREQ7-GTR
ECD-10-FREQ7-GA QUARTZ CRYSTAL RESONATOR, 3.6 MHz - 3.899 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECD-10-FREQ7-G3A vs ECD-10-FREQ7-GA
ECE-10-FREQ7-GTR QUARTZ CRYSTAL RESONATOR, 3.6 MHz - 3.899 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECD-10-FREQ7-G3A vs ECE-10-FREQ7-GTR
ECE-10-FREQ7-G QUARTZ CRYSTAL RESONATOR, 3.6 MHz - 3.899 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECD-10-FREQ7-G3A vs ECE-10-FREQ7-G
ECD-10-FREQ7-GTR QUARTZ CRYSTAL RESONATOR, 3.6 MHz - 3.899 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECD-10-FREQ7-G3A vs ECD-10-FREQ7-GTR
ECC-10-FREQ7-G3A QUARTZ CRYSTAL RESONATOR, 3.6 MHz - 3.899 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECD-10-FREQ7-G3A vs ECC-10-FREQ7-G3A
ECC-10-FREQ7-G3 QUARTZ CRYSTAL RESONATOR, 3.6 MHz - 3.899 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECD-10-FREQ7-G3A vs ECC-10-FREQ7-G3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECD-10-FREQ7-G3A by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECD-10-FREQ7-G3A by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECD-10-FREQ7-G3A would you like to use for your alert(s)?
  • Please alert me when ECD-10-FREQ7-G3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECD-10-FREQ7-G3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECD-10-FREQ7-G3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECD-10-FREQ7-G3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECD-10-FREQ7-G3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECD-10-FREQ7-G3A by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: