ECCM9EA22-28.636M
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 28.636MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4

Overview of ECCM9EA22-28.636M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT8636MPV#PBF Analog Devices 42V,6A Sync Step down Silent S

CAD Models for ECCM9EA22-28.636M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECCM9EA22-28.636M by Ecliptek Corporation

ECCM9EA22-28.636M
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT-CUT; BULK
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
JESD-609 Code
e4
Load Capacitance
22 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
28.636 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch)
Series Resistance
50 Ω
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. ECCM9EA22-28.636M
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 28.636MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
    VS

Alternate Parts for ECCM9EA22-28.636M

This table gives cross-reference parts and alternative options found for ECCM9EA22-28.636M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM9EA22-28.636M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECCM9EA22-28.636MTR QUARTZ CRYSTAL RESONATOR, 28.636MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM9EA22-28.636M vs ECCM9EA22-28.636MTR
ECCM9FA22-28.636M QUARTZ CRYSTAL RESONATOR, 28.636MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM9EA22-28.636M vs ECCM9FA22-28.636M
ECCM9FA22-28.636MTR QUARTZ CRYSTAL RESONATOR, 28.636MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM9EA22-28.636M vs ECCM9FA22-28.636MTR
ECCM9DA22-28.636MTR QUARTZ CRYSTAL RESONATOR, 28.636MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM9EA22-28.636M vs ECCM9DA22-28.636MTR
Part Number Description Manufacturer Compare
ECCM9FA22-28.636MTR QUARTZ CRYSTAL RESONATOR, 28.636MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM9EA22-28.636M vs ECCM9FA22-28.636MTR
ECCM9EA22-28.636MTR QUARTZ CRYSTAL RESONATOR, 28.636MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM9EA22-28.636M vs ECCM9EA22-28.636MTR
ECCM9FA22-28.636M QUARTZ CRYSTAL RESONATOR, 28.636MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM9EA22-28.636M vs ECCM9FA22-28.636M
ECCM9DA22-28.636MTR QUARTZ CRYSTAL RESONATOR, 28.636MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM9EA22-28.636M vs ECCM9DA22-28.636MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECCM9EA22-28.636M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECCM9EA22-28.636M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECCM9EA22-28.636M would you like to use for your alert(s)?
  • Please alert me when ECCM9EA22-28.636M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECCM9EA22-28.636M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECCM9EA22-28.636M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECCM9EA22-28.636M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECCM9EA22-28.636M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECCM9EA22-28.636M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: