Part Details for ECCM9DA22-28.636M by Ecliptek Corporation
Overview of ECCM9DA22-28.636M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8636MPV#PBF | Analog Devices | 42V,6A Sync Step down Silent S |
Part Details for ECCM9DA22-28.636M
ECCM9DA22-28.636M CAD Models
ECCM9DA22-28.636M Part Data Attributes
|
ECCM9DA22-28.636M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECCM9DA22-28.636M
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 28.636MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 22 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 28.636 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ECCM9DA22-28.636M
This table gives cross-reference parts and alternative options found for ECCM9DA22-28.636M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM9DA22-28.636M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECCM9EA22-28.636MTR | QUARTZ CRYSTAL RESONATOR, 28.636MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Ecliptek Corporation | ECCM9DA22-28.636M vs ECCM9EA22-28.636MTR |
ECCM9EA22-28.636M | QUARTZ CRYSTAL RESONATOR, 28.636MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Ecliptek Corporation | ECCM9DA22-28.636M vs ECCM9EA22-28.636M |
ECCM9FA22-28.636M | QUARTZ CRYSTAL RESONATOR, 28.636MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Ecliptek Corporation | ECCM9DA22-28.636M vs ECCM9FA22-28.636M |
ECCM9FA22-28.636MTR | QUARTZ CRYSTAL RESONATOR, 28.636MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Ecliptek Corporation | ECCM9DA22-28.636M vs ECCM9FA22-28.636MTR |
ECCM9DA22-28.636MTR | QUARTZ CRYSTAL RESONATOR, 28.636MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Ecliptek Corporation | ECCM9DA22-28.636M vs ECCM9DA22-28.636MTR |