Datasheets
ECCM7MA12-22.579MTR by: Ecliptek Corporation

QUARTZ CRYSTAL RESONATOR

Part Details for ECCM7MA12-22.579MTR by Ecliptek Corporation

Overview of ECCM7MA12-22.579MTR by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ECCM7MA12-22.579MTR

ECCM7MA12-22.579MTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECCM7MA12-22.579MTR Part Data Attributes

ECCM7MA12-22.579MTR Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
ECCM7MA12-22.579MTR Ecliptek Corporation QUARTZ CRYSTAL RESONATOR
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Package Description ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
Reach Compliance Code unknown
HTS Code 8541.60.00.60
Additional Feature AT CUT; TR, 7 INCH
Aging 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.002%
Frequency Tolerance 15 ppm
Load Capacitance 12 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 22.579 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Physical Dimension L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance 80 Ω
Surface Mount YES

Alternate Parts for ECCM7MA12-22.579MTR

This table gives cross-reference parts and alternative options found for ECCM7MA12-22.579MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM7MA12-22.579MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ECCM7EA12-22.579M QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7MA12-22.579MTR vs ECCM7EA12-22.579M
ECCM7BA12-22.579M QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7MA12-22.579MTR vs ECCM7BA12-22.579M
ECCM7QA12-22.579M QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7MA12-22.579MTR vs ECCM7QA12-22.579M
ECCM7FA12-22.579M QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7MA12-22.579MTR vs ECCM7FA12-22.579M
ECCM7AA12-22.579M QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7MA12-22.579MTR vs ECCM7AA12-22.579M
ECCM7QA12-22.579MTR QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7MA12-22.579MTR vs ECCM7QA12-22.579MTR
ECCM7JA12-22.579M QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7MA12-22.579MTR vs ECCM7JA12-22.579M
ECCM7PA12-22.579M QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7MA12-22.579MTR vs ECCM7PA12-22.579M
ECCM7LA12-22.579MTR QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7MA12-22.579MTR vs ECCM7LA12-22.579MTR
ECCM7GA12-22.579MTR QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7MA12-22.579MTR vs ECCM7GA12-22.579MTR
Part Number Description Manufacturer Compare
ECCM7EA18-22.579M QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7MA12-22.579MTR vs ECCM7EA18-22.579M
ECCM7MA16-22.579MTR QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7MA12-22.579MTR vs ECCM7MA16-22.579MTR
ECCM7QA12-22.579MTR QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7MA12-22.579MTR vs ECCM7QA12-22.579MTR
ECCM7QA10-22.579M QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7MA12-22.579MTR vs ECCM7QA10-22.579M
ECCM7PA10-22.579MTR QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7MA12-22.579MTR vs ECCM7PA10-22.579MTR
ECCM7JA16-22.579MTR QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7MA12-22.579MTR vs ECCM7JA16-22.579MTR
ECCM7LA08-22.579M QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7MA12-22.579MTR vs ECCM7LA08-22.579M
ECCM7MA10-22.579MTR QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7MA12-22.579MTR vs ECCM7MA10-22.579MTR
ECCM7AA16-22.579MTR QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7MA12-22.579MTR vs ECCM7AA16-22.579MTR
ECCM7LA18-22.579MTR QUARTZ CRYSTAL RESONATOR Ecliptek Corporation ECCM7MA12-22.579MTR vs ECCM7LA18-22.579MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECCM7MA12-22.579MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECCM7MA12-22.579MTR by Ecliptek Corporation

  • Please alert me when ECCM7MA12-22.579MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECCM7MA12-22.579MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECCM7MA12-22.579MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECCM7MA12-22.579MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECCM7MA12-22.579MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECCM7MA12-22.579MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: