ECCM7JA12-24.576MTR
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4

Overview of ECCM7JA12-24.576MTR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ECCM7JA12-24.576MTR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECCM7JA12-24.576MTR by Ecliptek Corporation

ECCM7JA12-24.576MTR
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT CUT; TAPE AND REEL
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.003%
Frequency Tolerance
15 ppm
JESD-609 Code
e4
Load Capacitance
12 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
24.576 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Physical Dimension
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance
80 Ω
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. ECCM7JA12-24.576MTR
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
    VS

Alternate Parts for ECCM7JA12-24.576MTR

This table gives cross-reference parts and alternative options found for ECCM7JA12-24.576MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM7JA12-24.576MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECCM7MA12-24.576MTR QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7JA12-24.576MTR vs ECCM7MA12-24.576MTR
ECCM7JA12-24.576M QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7JA12-24.576MTR vs ECCM7JA12-24.576M
ECCM7EA12-24.576M QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7JA12-24.576MTR vs ECCM7EA12-24.576M
ECCM7RA12-24.576M QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7JA12-24.576MTR vs ECCM7RA12-24.576M
ECCM7QA12-24.576M QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7JA12-24.576MTR vs ECCM7QA12-24.576M
ECCM7NA12-24.576M QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7JA12-24.576MTR vs ECCM7NA12-24.576M
ECCM7KA12-24.576MTR QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7JA12-24.576MTR vs ECCM7KA12-24.576MTR
ECCM7QA12-24.576MTR QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7JA12-24.576MTR vs ECCM7QA12-24.576MTR
ECCM7AA12-24.576MTR QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7JA12-24.576MTR vs ECCM7AA12-24.576MTR
ECCM7PA12-24.576M QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7JA12-24.576MTR vs ECCM7PA12-24.576M
Part Number Description Manufacturer Compare
ECCM7HA10-24.576MTR QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7JA12-24.576MTR vs ECCM7HA10-24.576MTR
ECCM7HA18-24.576M QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7JA12-24.576MTR vs ECCM7HA18-24.576M
ECCM7GA18-24.576M QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7JA12-24.576MTR vs ECCM7GA18-24.576M
ECCM7BA18-24.576MTR QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7JA12-24.576MTR vs ECCM7BA18-24.576MTR
ECCM7GA08-24.576MTR QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7JA12-24.576MTR vs ECCM7GA08-24.576MTR
ECCM7PA08-24.576M QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7JA12-24.576MTR vs ECCM7PA08-24.576M
ECCM7DA10-24.576M QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7JA12-24.576MTR vs ECCM7DA10-24.576M
ECCM7JA18-24.576MTR QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7JA12-24.576MTR vs ECCM7JA18-24.576MTR
ECCM7NA08-24.576MTR QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7JA12-24.576MTR vs ECCM7NA08-24.576MTR
ECCM7NA18-24.576MTR QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7JA12-24.576MTR vs ECCM7NA18-24.576MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECCM7JA12-24.576MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECCM7JA12-24.576MTR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECCM7JA12-24.576MTR would you like to use for your alert(s)?
  • Please alert me when ECCM7JA12-24.576MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECCM7JA12-24.576MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECCM7JA12-24.576MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECCM7JA12-24.576MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECCM7JA12-24.576MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECCM7JA12-24.576MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: