ECCM7HA10-14.31818M
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 14.31818MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4

Overview of ECCM7HA10-14.31818M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ECCM7HA10-14.31818M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECCM7HA10-14.31818M by Ecliptek Corporation

ECCM7HA10-14.31818M
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AT CUT CRYSTAL; BULK
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.003%
Frequency Tolerance
15 ppm
JESD-609 Code
e4
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
14.31818 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. ECCM7HA10-14.31818M
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 14.31818MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
    VS

Alternate Parts for ECCM7HA10-14.31818M

This table gives cross-reference parts and alternative options found for ECCM7HA10-14.31818M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM7HA10-14.31818M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SA324143FX3IAT Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, LEAD FREE PACKAGE-4 CTS Corporation ECCM7HA10-14.31818M vs SA324143FX3IAT
ECCM7JA10-14.31818M QUARTZ CRYSTAL RESONATOR, 14.31818MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7HA10-14.31818M vs ECCM7JA10-14.31818M
ECCM7GA10-14.31818MTR QUARTZ CRYSTAL RESONATOR, 14.31818MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7HA10-14.31818M vs ECCM7GA10-14.31818MTR
ECCM7GA10-14.31818M QUARTZ CRYSTAL RESONATOR, 14.31818MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7HA10-14.31818M vs ECCM7GA10-14.31818M
SA324143FX3GAT Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, LEAD FREE PACKAGE-4 CTS Corporation ECCM7HA10-14.31818M vs SA324143FX3GAT
ECCM7JA10-14.31818MTR QUARTZ CRYSTAL RESONATOR, 14.31818MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7HA10-14.31818M vs ECCM7JA10-14.31818MTR
403CX3A14M31818 Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, GREEN, CERAMIC PACKAKE-4 CTS Corporation ECCM7HA10-14.31818M vs 403CX3A14M31818
403IX3A14M31818 Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, GREEN, CERAMIC PACKAKE-4 CTS Corporation ECCM7HA10-14.31818M vs 403IX3A14M31818
ECCM7HA10-14.31818MTR QUARTZ CRYSTAL RESONATOR, 14.31818MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7HA10-14.31818M vs ECCM7HA10-14.31818MTR
Part Number Description Manufacturer Compare
403CX3A14M31818 Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, GREEN, CERAMIC PACKAKE-4 CTS Corporation ECCM7HA10-14.31818M vs 403CX3A14M31818
ECCM7HA10-14.31818MTR QUARTZ CRYSTAL RESONATOR, 14.31818MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7HA10-14.31818M vs ECCM7HA10-14.31818MTR
SA324143FX3IAT Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, LEAD FREE PACKAGE-4 CTS Corporation ECCM7HA10-14.31818M vs SA324143FX3IAT
ECCM7JA10-14.31818M QUARTZ CRYSTAL RESONATOR, 14.31818MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7HA10-14.31818M vs ECCM7JA10-14.31818M
ECCM7JA10-14.31818MTR QUARTZ CRYSTAL RESONATOR, 14.31818MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7HA10-14.31818M vs ECCM7JA10-14.31818MTR
ECCM7GA10-14.31818M QUARTZ CRYSTAL RESONATOR, 14.31818MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7HA10-14.31818M vs ECCM7GA10-14.31818M
SA324143FX3GAT Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, LEAD FREE PACKAGE-4 CTS Corporation ECCM7HA10-14.31818M vs SA324143FX3GAT
403IX3A14M31818 Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, GREEN, CERAMIC PACKAKE-4 CTS Corporation ECCM7HA10-14.31818M vs 403IX3A14M31818
ECCM7GA10-14.31818MTR QUARTZ CRYSTAL RESONATOR, 14.31818MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7HA10-14.31818M vs ECCM7GA10-14.31818MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECCM7HA10-14.31818M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECCM7HA10-14.31818M by Ecliptek Corporation

  • Please alert me when ECCM7HA10-14.31818M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ECCM7HA10-14.31818M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECCM7HA10-14.31818M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ECCM7HA10-14.31818M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECCM7HA10-14.31818M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECCM7HA10-14.31818M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: