ECCM7FAS-29.491M
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 29.491MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4

Overview of ECCM7FAS-29.491M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ECCM7FAS-29.491M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECCM7FAS-29.491M by Ecliptek Corporation

ECCM7FAS-29.491M
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT-CUT CRYSTAL; BULK
Aging
3 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
29.491 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Physical Dimension
L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch)
Series Resistance
80 Ω
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. ECCM7FAS-29.491M
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 29.491MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
    VS

Alternate Parts for ECCM7FAS-29.491M

This table gives cross-reference parts and alternative options found for ECCM7FAS-29.491M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM7FAS-29.491M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECCM7RAS-29.491M QUARTZ CRYSTAL RESONATOR, 29.491MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FAS-29.491M vs ECCM7RAS-29.491M
ECCM7EAS-29.491M QUARTZ CRYSTAL RESONATOR, 29.491MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FAS-29.491M vs ECCM7EAS-29.491M
ECCM7MAS-29.491MTR QUARTZ CRYSTAL RESONATOR, 29.491MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FAS-29.491M vs ECCM7MAS-29.491MTR
ECCM7QAS-29.491M QUARTZ CRYSTAL RESONATOR, 29.491MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FAS-29.491M vs ECCM7QAS-29.491M
ECCM7KAS-29.491MTR QUARTZ CRYSTAL RESONATOR, 29.491MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FAS-29.491M vs ECCM7KAS-29.491MTR
ECCM7DAS-29.491MTR QUARTZ CRYSTAL RESONATOR, 29.491MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FAS-29.491M vs ECCM7DAS-29.491MTR
ECCM7MAS-29.491M QUARTZ CRYSTAL RESONATOR, 29.491MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FAS-29.491M vs ECCM7MAS-29.491M
ECCM7LAS-29.491MTR QUARTZ CRYSTAL RESONATOR, 29.491MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FAS-29.491M vs ECCM7LAS-29.491MTR
ECCM7JAS-29.491M QUARTZ CRYSTAL RESONATOR, 29.491MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FAS-29.491M vs ECCM7JAS-29.491M
ECCM7RAS-29.491MTR QUARTZ CRYSTAL RESONATOR, 29.491MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FAS-29.491M vs ECCM7RAS-29.491MTR
Part Number Description Manufacturer Compare
ECCM7RAS-29.491MTR QUARTZ CRYSTAL RESONATOR, 29.491MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FAS-29.491M vs ECCM7RAS-29.491MTR
ECCM7EAS-29.491MTR QUARTZ CRYSTAL RESONATOR, 29.491MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FAS-29.491M vs ECCM7EAS-29.491MTR
ECCM7KAS-29.491M QUARTZ CRYSTAL RESONATOR, 29.491MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FAS-29.491M vs ECCM7KAS-29.491M
ECCM7MAS-29.491MTR QUARTZ CRYSTAL RESONATOR, 29.491MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FAS-29.491M vs ECCM7MAS-29.491MTR
ECCM7AAS-29.491M QUARTZ CRYSTAL RESONATOR, 29.491MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FAS-29.491M vs ECCM7AAS-29.491M
ECCM7BAS-29.491M QUARTZ CRYSTAL RESONATOR, 29.491MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FAS-29.491M vs ECCM7BAS-29.491M
ECCM7HAS-29.491M QUARTZ CRYSTAL RESONATOR, 29.491MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FAS-29.491M vs ECCM7HAS-29.491M
ECCM7PAS-29.491M QUARTZ CRYSTAL RESONATOR, 29.491MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FAS-29.491M vs ECCM7PAS-29.491M
ECCM7HAS-29.491MTR QUARTZ CRYSTAL RESONATOR, 29.491MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FAS-29.491M vs ECCM7HAS-29.491MTR
ECCM7KAS-29.491MTR QUARTZ CRYSTAL RESONATOR, 29.491MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FAS-29.491M vs ECCM7KAS-29.491MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECCM7FAS-29.491M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECCM7FAS-29.491M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECCM7FAS-29.491M would you like to use for your alert(s)?
  • Please alert me when ECCM7FAS-29.491M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECCM7FAS-29.491M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECCM7FAS-29.491M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECCM7FAS-29.491M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECCM7FAS-29.491M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECCM7FAS-29.491M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: