ECCM7FA16-17.734475MTR
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4

Overview of ECCM7FA16-17.734475MTR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ECCM7FA16-17.734475MTR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECCM7FA16-17.734475MTR by Ecliptek Corporation

ECCM7FA16-17.734475MTR
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AT CUT CRYSTAL; TAPE AND REEL
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
JESD-609 Code
e4
Load Capacitance
16 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
17.734475 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Physical Dimension
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. ECCM7FA16-17.734475MTR
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
    VS

Alternate Parts for ECCM7FA16-17.734475MTR

This table gives cross-reference parts and alternative options found for ECCM7FA16-17.734475MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM7FA16-17.734475MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECCM7LA16-17.734475MTR QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FA16-17.734475MTR vs ECCM7LA16-17.734475MTR
ECCM7GA16-17.734475M QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FA16-17.734475MTR vs ECCM7GA16-17.734475M
ECCM7FA16-17.734475M QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FA16-17.734475MTR vs ECCM7FA16-17.734475M
ECCM7BA16-17.734475MTR QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FA16-17.734475MTR vs ECCM7BA16-17.734475MTR
ECCM7KA16-17.734475M QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FA16-17.734475MTR vs ECCM7KA16-17.734475M
ECCM7AA16-17.734475M QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FA16-17.734475MTR vs ECCM7AA16-17.734475M
ECCM7NA16-17.734475MTR QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FA16-17.734475MTR vs ECCM7NA16-17.734475MTR
ECCM7RA16-17.734475MTR QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FA16-17.734475MTR vs ECCM7RA16-17.734475MTR
ECCM7EA16-17.734475M QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FA16-17.734475MTR vs ECCM7EA16-17.734475M
ECCM7PA16-17.734475MTR QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FA16-17.734475MTR vs ECCM7PA16-17.734475MTR
Part Number Description Manufacturer Compare
ECCM7PA08-17.734475MTR QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM7FA16-17.734475MTR vs ECCM7PA08-17.734475MTR
ECCM7FA10-17.734475M QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FA16-17.734475MTR vs ECCM7FA10-17.734475M
ECCM7JA16-17.734475MTR QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FA16-17.734475MTR vs ECCM7JA16-17.734475MTR
ECCM7RA10-17.734475M QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FA16-17.734475MTR vs ECCM7RA10-17.734475M
ECCM7AA08-17.734475M QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM7FA16-17.734475MTR vs ECCM7AA08-17.734475M
ECCM7JA18-17.734475M QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM7FA16-17.734475MTR vs ECCM7JA18-17.734475M
ECCM7RA08-17.734475M QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM7FA16-17.734475MTR vs ECCM7RA08-17.734475M
ECCM7FA12-17.734475M QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FA16-17.734475MTR vs ECCM7FA12-17.734475M
ECCM7AA10-17.734475M QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FA16-17.734475MTR vs ECCM7AA10-17.734475M
ECCM7EA12-17.734475MTR QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7FA16-17.734475MTR vs ECCM7EA12-17.734475MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECCM7FA16-17.734475MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECCM7FA16-17.734475MTR by Ecliptek Corporation

  • Please alert me when ECCM7FA16-17.734475MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECCM7FA16-17.734475MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECCM7FA16-17.734475MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECCM7FA16-17.734475MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECCM7FA16-17.734475MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECCM7FA16-17.734475MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: