Part Details for ECCM7DA16-17.734475MTR by Ecliptek Corporation
Overview of ECCM7DA16-17.734475MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECCM7DA16-17.734475MTR
ECCM7DA16-17.734475MTR CAD Models
ECCM7DA16-17.734475MTR Part Data Attributes
|
ECCM7DA16-17.734475MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECCM7DA16-17.734475MTR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT CRYSTAL; TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 17.734475 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ECCM7DA16-17.734475MTR
This table gives cross-reference parts and alternative options found for ECCM7DA16-17.734475MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM7DA16-17.734475MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECCM7LA16-17.734475MTR | QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Ecliptek Corporation | ECCM7DA16-17.734475MTR vs ECCM7LA16-17.734475MTR |
ECCM7GA16-17.734475M | QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Ecliptek Corporation | ECCM7DA16-17.734475MTR vs ECCM7GA16-17.734475M |
ECCM7FA16-17.734475M | QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Ecliptek Corporation | ECCM7DA16-17.734475MTR vs ECCM7FA16-17.734475M |
ECCM7BA16-17.734475MTR | QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Ecliptek Corporation | ECCM7DA16-17.734475MTR vs ECCM7BA16-17.734475MTR |
ECCM7KA16-17.734475M | QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Ecliptek Corporation | ECCM7DA16-17.734475MTR vs ECCM7KA16-17.734475M |
ECCM7AA16-17.734475M | QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Ecliptek Corporation | ECCM7DA16-17.734475MTR vs ECCM7AA16-17.734475M |
ECCM7NA16-17.734475MTR | QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Ecliptek Corporation | ECCM7DA16-17.734475MTR vs ECCM7NA16-17.734475MTR |
ECCM7RA16-17.734475MTR | QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Ecliptek Corporation | ECCM7DA16-17.734475MTR vs ECCM7RA16-17.734475MTR |
ECCM7EA16-17.734475M | QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Ecliptek Corporation | ECCM7DA16-17.734475MTR vs ECCM7EA16-17.734475M |
ECCM7PA16-17.734475MTR | QUARTZ CRYSTAL RESONATOR, 17.734475MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Ecliptek Corporation | ECCM7DA16-17.734475MTR vs ECCM7PA16-17.734475MTR |