Datasheets
ECCM7DA12-15.360M by: Ecliptek Corporation

QUARTZ CRYSTAL RESONATOR, 15.36MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4

Part Details for ECCM7DA12-15.360M by Ecliptek Corporation

Overview of ECCM7DA12-15.360M by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ECCM7DA12-15.360M

ECCM7DA12-15.360M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECCM7DA12-15.360M Part Data Attributes

ECCM7DA12-15.360M Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
ECCM7DA12-15.360M Ecliptek Corporation QUARTZ CRYSTAL RESONATOR, 15.36MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Package Description ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
Reach Compliance Code compliant
HTS Code 8541.60.00.50
Additional Feature AT-CUT CRYSTAL; BULK
Aging 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.005%
Frequency Tolerance 30 ppm
JESD-609 Code e4
Load Capacitance 12 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 15.36 MHz
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Physical Dimension L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch)
Series Resistance 100 Ω
Surface Mount YES
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for ECCM7DA12-15.360M

This table gives cross-reference parts and alternative options found for ECCM7DA12-15.360M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM7DA12-15.360M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ECCM7KA12-15.360MTR QUARTZ CRYSTAL RESONATOR, 15.36MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7DA12-15.360M vs ECCM7KA12-15.360MTR
ECCM7BA12-15.360M QUARTZ CRYSTAL RESONATOR, 15.36MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7DA12-15.360M vs ECCM7BA12-15.360M
ECCM7AA12-15.360MTR QUARTZ CRYSTAL RESONATOR, 15.36MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7DA12-15.360M vs ECCM7AA12-15.360MTR
ECCM7PA12-15.360M QUARTZ CRYSTAL RESONATOR, 15.36MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7DA12-15.360M vs ECCM7PA12-15.360M
ECCM7HA12-15.360MTR QUARTZ CRYSTAL RESONATOR, 15.36MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7DA12-15.360M vs ECCM7HA12-15.360MTR
ECCM7RA12-15.360M QUARTZ CRYSTAL RESONATOR, 15.36MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7DA12-15.360M vs ECCM7RA12-15.360M
ECCM7PA12-15.360MTR QUARTZ CRYSTAL RESONATOR, 15.36MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7DA12-15.360M vs ECCM7PA12-15.360MTR
ECCM7QA12-15.360M QUARTZ CRYSTAL RESONATOR, 15.36MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7DA12-15.360M vs ECCM7QA12-15.360M
ECCM7LA12-15.360M QUARTZ CRYSTAL RESONATOR, 15.36MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7DA12-15.360M vs ECCM7LA12-15.360M
ECCM7EA12-15.360MTR QUARTZ CRYSTAL RESONATOR, 15.36MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7DA12-15.360M vs ECCM7EA12-15.360MTR
Part Number Description Manufacturer Compare
ECCM7MA10-15.360MTR QUARTZ CRYSTAL RESONATOR, 15.36MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7DA12-15.360M vs ECCM7MA10-15.360MTR
ECCM7JA10-15.360M QUARTZ CRYSTAL RESONATOR, 15.36MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7DA12-15.360M vs ECCM7JA10-15.360M
ECCM7EA10-15.360M QUARTZ CRYSTAL RESONATOR, 15.36MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7DA12-15.360M vs ECCM7EA10-15.360M
ECCM7EA12-15.360MTR QUARTZ CRYSTAL RESONATOR, 15.36MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7DA12-15.360M vs ECCM7EA12-15.360MTR
ECCM7GA16-15.360MTR QUARTZ CRYSTAL RESONATOR, 15.36MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7DA12-15.360M vs ECCM7GA16-15.360MTR
ECCM7KA16-15.360M QUARTZ CRYSTAL RESONATOR, 15.36MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7DA12-15.360M vs ECCM7KA16-15.360M
ECCM7QA10-15.360M QUARTZ CRYSTAL RESONATOR, 15.36MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7DA12-15.360M vs ECCM7QA10-15.360M
ECCM7DA10-15.360M QUARTZ CRYSTAL RESONATOR, 15.36MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7DA12-15.360M vs ECCM7DA10-15.360M
ECCM7LA12-15.360M QUARTZ CRYSTAL RESONATOR, 15.36MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7DA12-15.360M vs ECCM7LA12-15.360M
ECCM7HA10-15.360M QUARTZ CRYSTAL RESONATOR, 15.36MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECCM7DA12-15.360M vs ECCM7HA10-15.360M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECCM7DA12-15.360M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECCM7DA12-15.360M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECCM7DA12-15.360M would you like to use for your alert(s)?
  • Please alert me when ECCM7DA12-15.360M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECCM7DA12-15.360M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECCM7DA12-15.360M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECCM7DA12-15.360M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECCM7DA12-15.360M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECCM7DA12-15.360M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: