There are no models available for this part yet.
Overview of ECCM63-S-16.000MTR by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
CAD Models for ECCM63-S-16.000MTR by Ecliptek Corporation
Part Data Attributes for ECCM63-S-16.000MTR by Ecliptek Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ECLIPTEK CORP
|
Package Description
|
CERAMIC PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.50
|
Additional Feature
|
TAPE AND REEL
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
SERIES - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.01%
|
Frequency Tolerance
|
50 ppm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
16 MHz
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
L7.0XB5.0XH1.8 (mm)/L0.276XB0.197XH0.071 (inch)
|
Series Resistance
|
40 Ω
|
Surface Mount
|
YES
|
Alternate Parts for ECCM63-S-16.000MTR
This table gives cross-reference parts and alternative options found for ECCM63-S-16.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM63-S-16.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECCM63-S-16.000M | QUARTZ CRYSTAL RESONATOR, 16 MHz, CERAMIC PACKAGE-2 | Ecliptek Corporation | ECCM63-S-16.000MTR vs ECCM63-S-16.000M |
ECCM61-S-16.000M | QUARTZ CRYSTAL RESONATOR, 16 MHz | Ecliptek Corporation | ECCM63-S-16.000MTR vs ECCM61-S-16.000M |