Datasheets
ECCM5A6FD10-13.000M by: Ecliptek Corporation

QUARTZ CRYSTAL RESONATOR, 13 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN

Part Details for ECCM5A6FD10-13.000M by Ecliptek Corporation

Overview of ECCM5A6FD10-13.000M by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

Part Details for ECCM5A6FD10-13.000M

ECCM5A6FD10-13.000M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECCM5A6FD10-13.000M Part Data Attributes

ECCM5A6FD10-13.000M Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
ECCM5A6FD10-13.000M Ecliptek Corporation QUARTZ CRYSTAL RESONATOR, 13 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Package Description ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.50
Additional Feature AT-CUT CRYSTAL; BULK
Aging 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.005%
Frequency Tolerance 50 ppm
JESD-609 Code e4
Load Capacitance 10 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 13 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Physical Dimension L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
Series Resistance 60 Ω
Surface Mount YES
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for ECCM5A6FD10-13.000M

This table gives cross-reference parts and alternative options found for ECCM5A6FD10-13.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM5A6FD10-13.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ECCM5A6FE10-13.000MTR QUARTZ CRYSTAL RESONATOR, 13 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6FD10-13.000M vs ECCM5A6FE10-13.000MTR
ECCM5A6FD10-13.000MTR QUARTZ CRYSTAL RESONATOR, 13 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6FD10-13.000M vs ECCM5A6FD10-13.000MTR
ECCM5A6FE10-13.000M QUARTZ CRYSTAL RESONATOR, 13 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6FD10-13.000M vs ECCM5A6FE10-13.000M
ECCM5A6FC-10-13.000M QUARTZ CRYSTAL RESONATOR, 13 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6FD10-13.000M vs ECCM5A6FC-10-13.000M
ECCM5A6FE-10-13.000M QUARTZ CRYSTAL RESONATOR, 13 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6FD10-13.000M vs ECCM5A6FE-10-13.000M
ECCM5A6FD-10-13.000MTR QUARTZ CRYSTAL RESONATOR, 13 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6FD10-13.000M vs ECCM5A6FD-10-13.000MTR
ECCM5A6FC-10-13.000MTR QUARTZ CRYSTAL RESONATOR, 13 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6FD10-13.000M vs ECCM5A6FC-10-13.000MTR
ECCM5A6FC10-13.000MTR QUARTZ CRYSTAL RESONATOR, 13 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6FD10-13.000M vs ECCM5A6FC10-13.000MTR
ECCM5A6FA-10-13.000M QUARTZ CRYSTAL RESONATOR, 13 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6FD10-13.000M vs ECCM5A6FA-10-13.000M
ECCM5A6FB10-13.000MTR QUARTZ CRYSTAL RESONATOR, 13 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6FD10-13.000M vs ECCM5A6FB10-13.000MTR
Part Number Description Manufacturer Compare
ECCM5A6FD-10-13.000MTR QUARTZ CRYSTAL RESONATOR, 13 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6FD10-13.000M vs ECCM5A6FD-10-13.000MTR
ECCM5A6FE10-13.000MTR QUARTZ CRYSTAL RESONATOR, 13 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6FD10-13.000M vs ECCM5A6FE10-13.000MTR
ECCM5B6FD-10-13.000M QUARTZ CRYSTAL RESONATOR, 13 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN Ecliptek Corporation ECCM5A6FD10-13.000M vs ECCM5B6FD-10-13.000M
ECCM5A6FA-10-13.000M QUARTZ CRYSTAL RESONATOR, 13 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6FD10-13.000M vs ECCM5A6FA-10-13.000M
ECCM5A6FC-10-13.000MTR QUARTZ CRYSTAL RESONATOR, 13 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6FD10-13.000M vs ECCM5A6FC-10-13.000MTR
ECCM5B6FA-10-13.000MTR QUARTZ CRYSTAL RESONATOR, 13 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN Ecliptek Corporation ECCM5A6FD10-13.000M vs ECCM5B6FA-10-13.000MTR
ECCM5B6FC-10-13.000MTR QUARTZ CRYSTAL RESONATOR, 13 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN Ecliptek Corporation ECCM5A6FD10-13.000M vs ECCM5B6FC-10-13.000MTR
ECCM5A6FA-10-13.000MTR QUARTZ CRYSTAL RESONATOR, 13 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6FD10-13.000M vs ECCM5A6FA-10-13.000MTR
ECCM5A6FE-10-13.000M QUARTZ CRYSTAL RESONATOR, 13 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6FD10-13.000M vs ECCM5A6FE-10-13.000M
ECCM5B6FA-10-13.000M QUARTZ CRYSTAL RESONATOR, 13 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN Ecliptek Corporation ECCM5A6FD10-13.000M vs ECCM5B6FA-10-13.000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECCM5A6FD10-13.000M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECCM5A6FD10-13.000M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECCM5A6FD10-13.000M would you like to use for your alert(s)?
  • Please alert me when ECCM5A6FD10-13.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECCM5A6FD10-13.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECCM5A6FD10-13.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECCM5A6FD10-13.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECCM5A6FD10-13.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECCM5A6FD10-13.000M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: