Datasheets
ECCM5A6DAS-28.000MTR by: Ecliptek Corporation

QUARTZ CRYSTAL RESONATOR, 28 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN

Part Details for ECCM5A6DAS-28.000MTR by Ecliptek Corporation

Overview of ECCM5A6DAS-28.000MTR by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ECCM5A6DAS-28.000MTR

ECCM5A6DAS-28.000MTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECCM5A6DAS-28.000MTR Part Data Attributes

ECCM5A6DAS-28.000MTR Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
ECCM5A6DAS-28.000MTR Ecliptek Corporation QUARTZ CRYSTAL RESONATOR, 28 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Package Description ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Additional Feature AT-CUT CRYSTAL; TAPE AND REEL
Aging 3 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.002%
Frequency Tolerance 50 ppm
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 28 MHz
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Physical Dimension L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
Series Resistance 50 Ω
Surface Mount YES
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for ECCM5A6DAS-28.000MTR

This table gives cross-reference parts and alternative options found for ECCM5A6DAS-28.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM5A6DAS-28.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ECCM5A6DES-28.000M QUARTZ CRYSTAL RESONATOR, 28 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6DAS-28.000MTR vs ECCM5A6DES-28.000M
ECCM5A6DFS-28.000MTR QUARTZ CRYSTAL RESONATOR, 28 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6DAS-28.000MTR vs ECCM5A6DFS-28.000MTR
ECCM5A6DCS-28.000MTR QUARTZ CRYSTAL RESONATOR, 28 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6DAS-28.000MTR vs ECCM5A6DCS-28.000MTR
ECCM5A6DCS-28.000M QUARTZ CRYSTAL RESONATOR, 28 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6DAS-28.000MTR vs ECCM5A6DCS-28.000M
ECCM5A6DBS-28.000M QUARTZ CRYSTAL RESONATOR, 28 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6DAS-28.000MTR vs ECCM5A6DBS-28.000M
ECCM5A6DDS-28.000M QUARTZ CRYSTAL RESONATOR, 28 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6DAS-28.000MTR vs ECCM5A6DDS-28.000M
ECCM5A6DES-28.000MTR QUARTZ CRYSTAL RESONATOR, 28 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6DAS-28.000MTR vs ECCM5A6DES-28.000MTR
Part Number Description Manufacturer Compare
ECCM5A6DCS-28.000MTR QUARTZ CRYSTAL RESONATOR, 28 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6DAS-28.000MTR vs ECCM5A6DCS-28.000MTR
ECCM5A6DES-28.000M QUARTZ CRYSTAL RESONATOR, 28 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6DAS-28.000MTR vs ECCM5A6DES-28.000M
ECCM5A6DES-28.000MTR QUARTZ CRYSTAL RESONATOR, 28 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6DAS-28.000MTR vs ECCM5A6DES-28.000MTR
ECCM5A6DFS-28.000MTR QUARTZ CRYSTAL RESONATOR, 28 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6DAS-28.000MTR vs ECCM5A6DFS-28.000MTR
ECCM5A6DCS-28.000M QUARTZ CRYSTAL RESONATOR, 28 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6DAS-28.000MTR vs ECCM5A6DCS-28.000M
ECCM5A6DBS-28.000M QUARTZ CRYSTAL RESONATOR, 28 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6DAS-28.000MTR vs ECCM5A6DBS-28.000M
ECCM5A6DDS-28.000M QUARTZ CRYSTAL RESONATOR, 28 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A6DAS-28.000MTR vs ECCM5A6DDS-28.000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECCM5A6DAS-28.000MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECCM5A6DAS-28.000MTR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECCM5A6DAS-28.000MTR would you like to use for your alert(s)?
  • Please alert me when ECCM5A6DAS-28.000MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECCM5A6DAS-28.000MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECCM5A6DAS-28.000MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECCM5A6DAS-28.000MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECCM5A6DAS-28.000MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECCM5A6DAS-28.000MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: