Datasheets
ECCM5A4FE50-11.2896M by: Ecliptek Corporation

QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN

Part Details for ECCM5A4FE50-11.2896M by Ecliptek Corporation

Overview of ECCM5A4FE50-11.2896M by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ECCM5A4FE50-11.2896M

ECCM5A4FE50-11.2896M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECCM5A4FE50-11.2896M Part Data Attributes

ECCM5A4FE50-11.2896M Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
ECCM5A4FE50-11.2896M Ecliptek Corporation QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Package Description ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.50
Additional Feature AT-CUT CRYSTAL; BULK
Aging 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.005%
Frequency Tolerance 15 ppm
JESD-609 Code e4
Load Capacitance 50 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 11.2896 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
Series Resistance 60 Ω
Surface Mount YES
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for ECCM5A4FE50-11.2896M

This table gives cross-reference parts and alternative options found for ECCM5A4FE50-11.2896M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM5A4FE50-11.2896M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ECCM5A4FB50-11.2896MTR QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4FE50-11.2896M vs ECCM5A4FB50-11.2896MTR
ECCM5A4FE50-11.2896MTR QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4FE50-11.2896M vs ECCM5A4FE50-11.2896MTR
ECCM5A4FB50-11.2896M QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4FE50-11.2896M vs ECCM5A4FB50-11.2896M
ECCM5A4FD50-11.2896M QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4FE50-11.2896M vs ECCM5A4FD50-11.2896M
ECCM5A4FC50-11.2896MTR QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4FE50-11.2896M vs ECCM5A4FC50-11.2896MTR
ECCM5A4FF50-11.2896M QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4FE50-11.2896M vs ECCM5A4FF50-11.2896M
ECCM5A4FA50-11.2896M QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4FE50-11.2896M vs ECCM5A4FA50-11.2896M
Part Number Description Manufacturer Compare
ECCM5A4FA50-11.2896M QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4FE50-11.2896M vs ECCM5A4FA50-11.2896M
ECCM5A4FC50-11.2896MTR QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4FE50-11.2896M vs ECCM5A4FC50-11.2896MTR
ECCM5A4FB50-11.2896MTR QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4FE50-11.2896M vs ECCM5A4FB50-11.2896MTR
ECCM5A4FF50-11.2896M QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4FE50-11.2896M vs ECCM5A4FF50-11.2896M
ECCM5A4FB50-11.2896M QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4FE50-11.2896M vs ECCM5A4FB50-11.2896M
ECCM5A4FE50-11.2896MTR QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4FE50-11.2896M vs ECCM5A4FE50-11.2896MTR
ECCM5A4FD50-11.2896M QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4FE50-11.2896M vs ECCM5A4FD50-11.2896M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECCM5A4FE50-11.2896M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECCM5A4FE50-11.2896M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECCM5A4FE50-11.2896M would you like to use for your alert(s)?
  • Please alert me when ECCM5A4FE50-11.2896M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECCM5A4FE50-11.2896M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECCM5A4FE50-11.2896M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECCM5A4FE50-11.2896M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECCM5A4FE50-11.2896M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECCM5A4FE50-11.2896M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: