Part Details for ECCM5A4FC-10-26.460937MTR by Ecliptek Corporation
Overview of ECCM5A4FC-10-26.460937MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECCM5A4FC-10-26.460937MTR
ECCM5A4FC-10-26.460937MTR CAD Models
ECCM5A4FC-10-26.460937MTR Part Data Attributes
|
ECCM5A4FC-10-26.460937MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECCM5A4FC-10-26.460937MTR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 26.460937 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT CRYSTAL; TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 4 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Manufacturer Series | ECCM5A | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26.460937 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD (39) OVER NICKEL (350) |
Alternate Parts for ECCM5A4FC-10-26.460937MTR
This table gives cross-reference parts and alternative options found for ECCM5A4FC-10-26.460937MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM5A4FC-10-26.460937MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECCM5A4FA-10-26.460937MTR | QUARTZ CRYSTAL RESONATOR, 26.460937 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4FC-10-26.460937MTR vs ECCM5A4FA-10-26.460937MTR |
ECCM5A4FC-10-26.460937M | QUARTZ CRYSTAL RESONATOR, 26.460937 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4FC-10-26.460937MTR vs ECCM5A4FC-10-26.460937M |
ECCM5A4FE-10-26.460937M | QUARTZ CRYSTAL RESONATOR, 26.460937 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4FC-10-26.460937MTR vs ECCM5A4FE-10-26.460937M |
ECCM5A4FE-10-26.460937MTR | QUARTZ CRYSTAL RESONATOR, 26.460937 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4FC-10-26.460937MTR vs ECCM5A4FE-10-26.460937MTR |
ECCM5A4FF-10-26.460937MTR | QUARTZ CRYSTAL RESONATOR, 26.460937 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4FC-10-26.460937MTR vs ECCM5A4FF-10-26.460937MTR |
ECCM5A4FD-10-26.460937MTR | QUARTZ CRYSTAL RESONATOR, 26.460937 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4FC-10-26.460937MTR vs ECCM5A4FD-10-26.460937MTR |
ECCM5A4FA-10-26.460937M | QUARTZ CRYSTAL RESONATOR, 26.460937 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4FC-10-26.460937MTR vs ECCM5A4FA-10-26.460937M |
ECCM5A4FF-10-26.460937M | QUARTZ CRYSTAL RESONATOR, 26.460937 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4FC-10-26.460937MTR vs ECCM5A4FF-10-26.460937M |
ECCM5A4FB-10-26.460937MTR | QUARTZ CRYSTAL RESONATOR, 26.460937 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4FC-10-26.460937MTR vs ECCM5A4FB-10-26.460937MTR |