Part Details for ECCM5A4EA-S-10.245M by Ecliptek Corporation
Overview of ECCM5A4EA-S-10.245M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACTQ245MTC-G | Rochester Electronics LLC | 74ACTQ245 - Octal Bidirectional Transceiver |
Part Details for ECCM5A4EA-S-10.245M
ECCM5A4EA-S-10.245M CAD Models
ECCM5A4EA-S-10.245M Part Data Attributes
|
ECCM5A4EA-S-10.245M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECCM5A4EA-S-10.245M
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 10.245 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT CRYSTAL; BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 4 ppm | |
JESD-609 Code | e4 | |
Manufacturer Series | ECCM5A | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10.245 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD (39) OVER NICKEL (350) |
Alternate Parts for ECCM5A4EA-S-10.245M
This table gives cross-reference parts and alternative options found for ECCM5A4EA-S-10.245M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM5A4EA-S-10.245M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECCM5A4EC-S-10.245M | QUARTZ CRYSTAL RESONATOR, 10.245 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4EA-S-10.245M vs ECCM5A4EC-S-10.245M |
ECCM5A4EE-S-10.245M | QUARTZ CRYSTAL RESONATOR, 10.245 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4EA-S-10.245M vs ECCM5A4EE-S-10.245M |
ECCM5A4EB-S-10.245M | QUARTZ CRYSTAL RESONATOR, 10.245 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4EA-S-10.245M vs ECCM5A4EB-S-10.245M |
ECCM5A4ED-S-10.245MTR | QUARTZ CRYSTAL RESONATOR, 10.245 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4EA-S-10.245M vs ECCM5A4ED-S-10.245MTR |
ECCM5A4EC-S-10.245MTR | QUARTZ CRYSTAL RESONATOR, 10.245 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4EA-S-10.245M vs ECCM5A4EC-S-10.245MTR |
ECCM5A4EF-S-10.245M | QUARTZ CRYSTAL RESONATOR, 10.245 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4EA-S-10.245M vs ECCM5A4EF-S-10.245M |
ECCM5A4EB-S-10.245MTR | QUARTZ CRYSTAL RESONATOR, 10.245 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4EA-S-10.245M vs ECCM5A4EB-S-10.245MTR |
ECCM5A4EF-S-10.245MTR | QUARTZ CRYSTAL RESONATOR, 10.245 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4EA-S-10.245M vs ECCM5A4EF-S-10.245MTR |
ECCM5A4EA-S-10.245MTR | QUARTZ CRYSTAL RESONATOR, 10.245 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4EA-S-10.245M vs ECCM5A4EA-S-10.245MTR |