Part Details for ECCM5A4DF-S-11.2896M by Ecliptek Corporation
Overview of ECCM5A4DF-S-11.2896M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for ECCM5A4DF-S-11.2896M
ECCM5A4DF-S-11.2896M CAD Models
ECCM5A4DF-S-11.2896M Part Data Attributes
|
ECCM5A4DF-S-11.2896M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECCM5A4DF-S-11.2896M
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT CRYSTAL; BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 4 ppm | |
JESD-609 Code | e4 | |
Manufacturer Series | ECCM5A | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.2896 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD (39) OVER NICKEL (350) |
Alternate Parts for ECCM5A4DF-S-11.2896M
This table gives cross-reference parts and alternative options found for ECCM5A4DF-S-11.2896M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM5A4DF-S-11.2896M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECCM5A4DFS-11.2896MTR | QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4DF-S-11.2896M vs ECCM5A4DFS-11.2896MTR |
ECCM5A4DCS-11.2896MTR | QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4DF-S-11.2896M vs ECCM5A4DCS-11.2896MTR |
ECCM5A4DC-S-11.2896MTR | QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4DF-S-11.2896M vs ECCM5A4DC-S-11.2896MTR |
ECCM5A4DF-S-11.2896MTR | QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4DF-S-11.2896M vs ECCM5A4DF-S-11.2896MTR |
ECCM5A4DB-S-11.2896M | QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4DF-S-11.2896M vs ECCM5A4DB-S-11.2896M |
ECCM5A4DFS-11.2896M | QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4DF-S-11.2896M vs ECCM5A4DFS-11.2896M |
ECCM5A4DES-11.2896M | QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4DF-S-11.2896M vs ECCM5A4DES-11.2896M |
ECCM5A4DE-S-11.2896M | QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4DF-S-11.2896M vs ECCM5A4DE-S-11.2896M |
ECCM5A4DDS-11.2896M | QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4DF-S-11.2896M vs ECCM5A4DDS-11.2896M |
ECCM5A4DA-S-11.2896M | QUARTZ CRYSTAL RESONATOR, 11.2896 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4DF-S-11.2896M vs ECCM5A4DA-S-11.2896M |