ECCM5A4DE50-19.216MTR
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 19.216 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN

Overview of ECCM5A4DE50-19.216MTR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ECCM5A4DE50-19.216MTR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECCM5A4DE50-19.216MTR by Ecliptek Corporation

ECCM5A4DE50-19.216MTR
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AT-CUT CRYSTAL; TAPE AND REEL
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.002%
Frequency Tolerance
15 ppm
JESD-609 Code
e4
Load Capacitance
50 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
19.216 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
Series Resistance
60 Ω
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. ECCM5A4DE50-19.216MTR
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 19.216 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
    VS

Alternate Parts for ECCM5A4DE50-19.216MTR

This table gives cross-reference parts and alternative options found for ECCM5A4DE50-19.216MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM5A4DE50-19.216MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECCM5A4DA50-19.216MTR QUARTZ CRYSTAL RESONATOR, 19.216 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4DE50-19.216MTR vs ECCM5A4DA50-19.216MTR
ECCM5A4DC50-19.216M QUARTZ CRYSTAL RESONATOR, 19.216 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4DE50-19.216MTR vs ECCM5A4DC50-19.216M
ECCM5A4DF50-19.216M QUARTZ CRYSTAL RESONATOR, 19.216 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4DE50-19.216MTR vs ECCM5A4DF50-19.216M
ECCM5A4DF50-19.216MTR QUARTZ CRYSTAL RESONATOR, 19.216 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4DE50-19.216MTR vs ECCM5A4DF50-19.216MTR
ECCM5A4DE50-19.216M QUARTZ CRYSTAL RESONATOR, 19.216 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4DE50-19.216MTR vs ECCM5A4DE50-19.216M
ECCM5A4DF-50-19.216MTR QUARTZ CRYSTAL RESONATOR, 19.216 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4DE50-19.216MTR vs ECCM5A4DF-50-19.216MTR
ECCM5A4DE-50-19.216MTR QUARTZ CRYSTAL RESONATOR, 19.216 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4DE50-19.216MTR vs ECCM5A4DE-50-19.216MTR
ECCM5A4DA-50-19.216M QUARTZ CRYSTAL RESONATOR, 19.216 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4DE50-19.216MTR vs ECCM5A4DA-50-19.216M
ECCM5A4DD50-19.216M QUARTZ CRYSTAL RESONATOR, 19.216 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4DE50-19.216MTR vs ECCM5A4DD50-19.216M
ECCM5A4DD-50-19.216MTR QUARTZ CRYSTAL RESONATOR, 19.216 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4DE50-19.216MTR vs ECCM5A4DD-50-19.216MTR
Part Number Description Manufacturer Compare
ECCM5A4DF50-19.216MTR QUARTZ CRYSTAL RESONATOR, 19.216 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4DE50-19.216MTR vs ECCM5A4DF50-19.216MTR
ECCM5A4DC50-19.216M QUARTZ CRYSTAL RESONATOR, 19.216 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4DE50-19.216MTR vs ECCM5A4DC50-19.216M
ECCM5A4DF50-19.216M QUARTZ CRYSTAL RESONATOR, 19.216 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4DE50-19.216MTR vs ECCM5A4DF50-19.216M
ECCM5A4DD50-19.216MTR QUARTZ CRYSTAL RESONATOR, 19.216 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4DE50-19.216MTR vs ECCM5A4DD50-19.216MTR
ECCM5A4DD-50-19.216M QUARTZ CRYSTAL RESONATOR, 19.216 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4DE50-19.216MTR vs ECCM5A4DD-50-19.216M
ECCM5A4DB-50-19.216MTR QUARTZ CRYSTAL RESONATOR, 19.216 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4DE50-19.216MTR vs ECCM5A4DB-50-19.216MTR
ECCM5A4DA50-19.216MTR QUARTZ CRYSTAL RESONATOR, 19.216 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4DE50-19.216MTR vs ECCM5A4DA50-19.216MTR
ECCM5A4DC50-19.216MTR QUARTZ CRYSTAL RESONATOR, 19.216 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4DE50-19.216MTR vs ECCM5A4DC50-19.216MTR
ECCM5A4DB-50-19.216M QUARTZ CRYSTAL RESONATOR, 19.216 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4DE50-19.216MTR vs ECCM5A4DB-50-19.216M
ECCM5A4DD-50-19.216MTR QUARTZ CRYSTAL RESONATOR, 19.216 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM5A4DE50-19.216MTR vs ECCM5A4DD-50-19.216MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECCM5A4DE50-19.216MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECCM5A4DE50-19.216MTR by Ecliptek Corporation

  • Please alert me when ECCM5A4DE50-19.216MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECCM5A4DE50-19.216MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECCM5A4DE50-19.216MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECCM5A4DE50-19.216MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECCM5A4DE50-19.216MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECCM5A4DE50-19.216MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: