Part Details for ECCM5A4DE10-31.556M by Ecliptek Corporation
Overview of ECCM5A4DE10-31.556M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
556M-04ILF | Renesas Electronics Corporation | Low Skew 1 to 4 Clock Buffer | |
556M-04ILFT | Renesas Electronics Corporation | Low Skew 1 to 4 Clock Buffer | |
UPD78F0556MA(R)-XXX-FAA-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SSOP, /Embossed Tape |
Part Details for ECCM5A4DE10-31.556M
ECCM5A4DE10-31.556M CAD Models
ECCM5A4DE10-31.556M Part Data Attributes
|
ECCM5A4DE10-31.556M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECCM5A4DE10-31.556M
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 31.556 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT CRYSTAL; BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 31.556 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ECCM5A4DE10-31.556M
This table gives cross-reference parts and alternative options found for ECCM5A4DE10-31.556M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM5A4DE10-31.556M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECCM5A4DD10-31.556M | QUARTZ CRYSTAL RESONATOR, 31.556 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4DE10-31.556M vs ECCM5A4DD10-31.556M |
ECCM5A4DD-10-31.556MTR | QUARTZ CRYSTAL RESONATOR, 31.556 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4DE10-31.556M vs ECCM5A4DD-10-31.556MTR |
ECCM5A4DC10-31.556MTR | QUARTZ CRYSTAL RESONATOR, 31.556 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4DE10-31.556M vs ECCM5A4DC10-31.556MTR |
ECCM5A4DC-10-31.556M | QUARTZ CRYSTAL RESONATOR, 31.556 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4DE10-31.556M vs ECCM5A4DC-10-31.556M |
ECCM5A4DF10-31.556MTR | QUARTZ CRYSTAL RESONATOR, 31.556 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4DE10-31.556M vs ECCM5A4DF10-31.556MTR |
ECCM5A4DD10-31.556MTR | QUARTZ CRYSTAL RESONATOR, 31.556 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4DE10-31.556M vs ECCM5A4DD10-31.556MTR |
ECCM5A4DF10-31.556M | QUARTZ CRYSTAL RESONATOR, 31.556 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4DE10-31.556M vs ECCM5A4DF10-31.556M |
ECCM5A4DA10-31.556MTR | QUARTZ CRYSTAL RESONATOR, 31.556 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4DE10-31.556M vs ECCM5A4DA10-31.556MTR |
ECCM5A4DB-10-31.556MTR | QUARTZ CRYSTAL RESONATOR, 31.556 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4DE10-31.556M vs ECCM5A4DB-10-31.556MTR |
ECCM5A4DE10-31.556MTR | QUARTZ CRYSTAL RESONATOR, 31.556 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM5A4DE10-31.556M vs ECCM5A4DE10-31.556MTR |