ECCM1FT-50-54.84625M
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 54.84625 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN

Overview of ECCM1FT-50-54.84625M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ECCM1FT-50-54.84625M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECCM1FT-50-54.84625M by Ecliptek Corporation

ECCM1FT-50-54.84625M
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT-CUT CRYSTAL; BULK
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
50 µW
Frequency Stability
0.003%
Frequency Tolerance
15 ppm
JESD-609 Code
e4
Load Capacitance
50 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
54.84625 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Physical Dimension
L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch)
Series Resistance
80 Ω
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. ECCM1FT-50-54.84625M
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 54.84625 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
    VS

Alternate Parts for ECCM1FT-50-54.84625M

This table gives cross-reference parts and alternative options found for ECCM1FT-50-54.84625M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM1FT-50-54.84625M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECCM1GT-50-54.84625MTR QUARTZ CRYSTAL RESONATOR, 54.84625 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM1FT-50-54.84625M vs ECCM1GT-50-54.84625MTR
ECCM1HT-50-54.84625M QUARTZ CRYSTAL RESONATOR, 54.84625 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM1FT-50-54.84625M vs ECCM1HT-50-54.84625M
ECCM1GT-50-54.84625M QUARTZ CRYSTAL RESONATOR, 54.84625 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM1FT-50-54.84625M vs ECCM1GT-50-54.84625M
ECCM1HT-50-54.84625MTR QUARTZ CRYSTAL RESONATOR, 54.84625 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM1FT-50-54.84625M vs ECCM1HT-50-54.84625MTR
ECCM1FT-50-54.84625MTR QUARTZ CRYSTAL RESONATOR, 54.84625 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM1FT-50-54.84625M vs ECCM1FT-50-54.84625MTR
Part Number Description Manufacturer Compare
ECCM1HT-50-54.84625MTR QUARTZ CRYSTAL RESONATOR, 54.84625 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM1FT-50-54.84625M vs ECCM1HT-50-54.84625MTR
ECCM1GT-50-54.84625MTR QUARTZ CRYSTAL RESONATOR, 54.84625 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM1FT-50-54.84625M vs ECCM1GT-50-54.84625MTR
ECCM1GT-50-54.84625M QUARTZ CRYSTAL RESONATOR, 54.84625 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM1FT-50-54.84625M vs ECCM1GT-50-54.84625M
ECCM1HT-50-54.84625M QUARTZ CRYSTAL RESONATOR, 54.84625 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM1FT-50-54.84625M vs ECCM1HT-50-54.84625M
ECCM1FT-50-54.84625MTR QUARTZ CRYSTAL RESONATOR, 54.84625 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation ECCM1FT-50-54.84625M vs ECCM1FT-50-54.84625MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECCM1FT-50-54.84625M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECCM1FT-50-54.84625M by Ecliptek Corporation

  • Please alert me when ECCM1FT-50-54.84625M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECCM1FT-50-54.84625M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECCM1FT-50-54.84625M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECCM1FT-50-54.84625M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECCM1FT-50-54.84625M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECCM1FT-50-54.84625M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: