Part Details for ECCM1FT-12-48.213333M by Ecliptek Corporation
Overview of ECCM1FT-12-48.213333M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECCM1FT-12-48.213333M
ECCM1FT-12-48.213333M CAD Models
ECCM1FT-12-48.213333M Part Data Attributes
|
ECCM1FT-12-48.213333M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECCM1FT-12-48.213333M
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 48.213333 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT CRYSTAL; BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 50 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48.213333 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ECCM1FT-12-48.213333M
This table gives cross-reference parts and alternative options found for ECCM1FT-12-48.213333M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM1FT-12-48.213333M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECCM1FT-12-48.213333MTR | QUARTZ CRYSTAL RESONATOR, 48.213333 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM1FT-12-48.213333M vs ECCM1FT-12-48.213333MTR |
ECCM1HT-12-48.213333M | QUARTZ CRYSTAL RESONATOR, 48.213333 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM1FT-12-48.213333M vs ECCM1HT-12-48.213333M |
ECCM1HT-12-48.213333MTR | QUARTZ CRYSTAL RESONATOR, 48.213333 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM1FT-12-48.213333M vs ECCM1HT-12-48.213333MTR |