Part Details for ECC18DJWN-S1136 by Sullins Connector Solutions
Overview of ECC18DJWN-S1136 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-S1136LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch, Right Angle |
Price & Stock for ECC18DJWN-S1136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECC18DJWN-S1136-ND
|
DigiKey | CONN EDGE DUAL FMALE 36POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$6.2800 | Buy Now |
Part Details for ECC18DJWN-S1136
ECC18DJWN-S1136 CAD Models
ECC18DJWN-S1136 Part Data Attributes
|
ECC18DJWN-S1136
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ECC18DJWN-S1136
Sullins Connector Solutions
Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 2.056 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insertion Force-Max | 177.92 N | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 36 | |
Withdrawl Force-Min | 44.48 N |
Alternate Parts for ECC18DJWN-S1136
This table gives cross-reference parts and alternative options found for ECC18DJWN-S1136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECC18DJWN-S1136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50111-01858-001 | Aces Electronics Co Ltd | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | ECC18DJWN-S1136 vs 50111-01858-001 |
50111-01818-001 | Aces Electronics Co Ltd | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | ECC18DJWN-S1136 vs 50111-01818-001 |
50111-01888-001 | Aces Electronics Co Ltd | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | ECC18DJWN-S1136 vs 50111-01888-001 |
ECC18DJBB | Sullins Connector Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking | ECC18DJWN-S1136 vs ECC18DJBB |
ECC18DJBN-S1136 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking | ECC18DJWN-S1136 vs ECC18DJBN-S1136 |
50111-01808-001 | Aces Electronics Co Ltd | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | ECC18DJWN-S1136 vs 50111-01808-001 |