Datasheets
ECC-10-FREQ8-G3 by: Ecliptek Corporation

QUARTZ CRYSTAL RESONATOR, 3.9 MHz - 3.999 MHz, RESISTANCE WELD PACKAGE-2

Part Details for ECC-10-FREQ8-G3 by Ecliptek Corporation

Overview of ECC-10-FREQ8-G3 by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AM5748ABZX Texas Instruments Sitara processor: dual arm Cortex-A15 & dual DSP, multimedia, ECC on DDR and secure boot 760-FCBGA 0 to 90
AM5748ABZXA Texas Instruments Sitara processor: dual arm Cortex-A15 & dual DSP, multimedia, ECC on DDR and secure boot 760-FCBGA -40 to 105
AM5746ABZXA Texas Instruments Sitara processor: dual arm Cortex-A15 & dual DSP, ECC on DDR and secure boot 760-FCBGA -40 to 105

Part Details for ECC-10-FREQ8-G3

ECC-10-FREQ8-G3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECC-10-FREQ8-G3 Part Data Attributes

ECC-10-FREQ8-G3 Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
ECC-10-FREQ8-G3 Ecliptek Corporation QUARTZ CRYSTAL RESONATOR, 3.9 MHz - 3.999 MHz, RESISTANCE WELD PACKAGE-2
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Package Description RESISTANCE WELD PACKAGE-2
Reach Compliance Code unknown
HTS Code 8541.60.00.80
Additional Feature AT-CUT CRYSTAL; BULK
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 2000 µW
Frequency Stability 0.005%
Frequency Tolerance 30 ppm
Load Capacitance 10 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Max 3.999 MHz
Operating Frequency-Min 3.9 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Physical Dimension L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance 120 Ω
Surface Mount YES

Alternate Parts for ECC-10-FREQ8-G3

This table gives cross-reference parts and alternative options found for ECC-10-FREQ8-G3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECC-10-FREQ8-G3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ECD-10-FREQ8-GTR Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 3.9 MHz - 3.999 MHz, RESISTANCE WELD PACKAGE-2 ECC-10-FREQ8-G3 vs ECD-10-FREQ8-GTR
ECC-10-FREQ8-G Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 3.9 MHz - 3.999 MHz, RESISTANCE WELD PACKAGE-2 ECC-10-FREQ8-G3 vs ECC-10-FREQ8-G
Part Number Manufacturer Composite Price Description Compare
ECC-10-FREQ8-GA Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 3.9 MHz - 3.999 MHz, RESISTANCE WELD PACKAGE-2 ECC-10-FREQ8-G3 vs ECC-10-FREQ8-GA
ECC-10-FREQ8-G3TR Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 3.9 MHz - 3.999 MHz, RESISTANCE WELD PACKAGE-2 ECC-10-FREQ8-G3 vs ECC-10-FREQ8-G3TR
ECE-10-FREQ8-GTR Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 3.9 MHz - 3.999 MHz, RESISTANCE WELD PACKAGE-2 ECC-10-FREQ8-G3 vs ECE-10-FREQ8-GTR
ECE-10-FREQ8-GA Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 3.9 MHz - 3.999 MHz, RESISTANCE WELD PACKAGE-2 ECC-10-FREQ8-G3 vs ECE-10-FREQ8-GA
ECE-10-FREQ8-G3 Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 3.9 MHz - 3.999 MHz, RESISTANCE WELD PACKAGE-2 ECC-10-FREQ8-G3 vs ECE-10-FREQ8-G3
ECE-10-FREQ8-G3TR Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 3.9 MHz - 3.999 MHz, RESISTANCE WELD PACKAGE-2 ECC-10-FREQ8-G3 vs ECE-10-FREQ8-G3TR
ECD-10-FREQ8-G3A Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 3.9 MHz - 3.999 MHz, RESISTANCE WELD PACKAGE-2 ECC-10-FREQ8-G3 vs ECD-10-FREQ8-G3A
ECC-10-FREQ8-G3A Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 3.9 MHz - 3.999 MHz, RESISTANCE WELD PACKAGE-2 ECC-10-FREQ8-G3 vs ECC-10-FREQ8-G3A
ECD-10-FREQ8-G Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 3.9 MHz - 3.999 MHz, RESISTANCE WELD PACKAGE-2 ECC-10-FREQ8-G3 vs ECD-10-FREQ8-G
ECD-10-FREQ8-GA Ecliptek Corporation Check for Price QUARTZ CRYSTAL RESONATOR, 3.9 MHz - 3.999 MHz, RESISTANCE WELD PACKAGE-2 ECC-10-FREQ8-G3 vs ECD-10-FREQ8-GA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECC-10-FREQ8-G3 by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECC-10-FREQ8-G3 by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECC-10-FREQ8-G3 would you like to use for your alert(s)?
  • Please alert me when ECC-10-FREQ8-G3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECC-10-FREQ8-G3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECC-10-FREQ8-G3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECC-10-FREQ8-G3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECC-10-FREQ8-G3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECC-10-FREQ8-G3 by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: