Part Details for ECC-10-FREQ15 by Ecliptek Corporation
Overview of ECC-10-FREQ15 by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM5748ABZX | Texas Instruments | Sitara processor: dual arm Cortex-A15 & dual DSP, multimedia, ECC on DDR and secure boot 760-FCBGA 0 to 90 | |
AM5748ABZXA | Texas Instruments | Sitara processor: dual arm Cortex-A15 & dual DSP, multimedia, ECC on DDR and secure boot 760-FCBGA -40 to 105 | |
AM5746ABZXA | Texas Instruments | Sitara processor: dual arm Cortex-A15 & dual DSP, ECC on DDR and secure boot 760-FCBGA -40 to 105 |
Part Details for ECC-10-FREQ15
ECC-10-FREQ15 CAD Models
ECC-10-FREQ15 Part Data Attributes
|
ECC-10-FREQ15
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECC-10-FREQ15
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 10 MHz - 12.999 MHz, RESISTANCE WELD PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELD PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT CRYSTAL; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 12.999 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | NO |
Alternate Parts for ECC-10-FREQ15
This table gives cross-reference parts and alternative options found for ECC-10-FREQ15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECC-10-FREQ15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECE-10-FREQ15TR | QUARTZ CRYSTAL RESONATOR, 10 MHz - 12.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECC-10-FREQ15 vs ECE-10-FREQ15TR |
ECD-10-FREQ15A | QUARTZ CRYSTAL RESONATOR, 10 MHz - 12.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECC-10-FREQ15 vs ECD-10-FREQ15A |
ECD-10-FREQ15TR | QUARTZ CRYSTAL RESONATOR, 10 MHz - 12.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECC-10-FREQ15 vs ECD-10-FREQ15TR |
ECC-10-FREQ15TR | QUARTZ CRYSTAL RESONATOR, 10 MHz - 12.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECC-10-FREQ15 vs ECC-10-FREQ15TR |