Part Details for ECB-S-FREQ10-CL175TR by Ecliptek Corporation
Overview of ECB-S-FREQ10-CL175TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4249AV2-2#PBF | Analog Devices | 65V Dual ECB | |
LTC4249AV-1#PBF | Analog Devices | 65V Dual ECB | |
LTC4249AV2-1#PBF | Analog Devices | 65V Dual ECB |
Part Details for ECB-S-FREQ10-CL175TR
ECB-S-FREQ10-CL175TR CAD Models
ECB-S-FREQ10-CL175TR Part Data Attributes
|
ECB-S-FREQ10-CL175TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECB-S-FREQ10-CL175TR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 4.1 MHz - 4.999 MHz
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 4.999 MHz | |
Operating Frequency-Min | 4.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.18XB4.7XH13.58 (mm) | |
Series Resistance | 80 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |