There are no models available for this part yet.
Overview of ECB-10-FREQ14-I2A by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4249AV2-2#PBF | Analog Devices | 65V Dual ECB | |
LTC4249AV-1#PBF | Analog Devices | 65V Dual ECB | |
LTC4249AV2-1#PBF | Analog Devices | 65V Dual ECB |
CAD Models for ECB-10-FREQ14-I2A by Ecliptek Corporation
Part Data Attributes for ECB-10-FREQ14-I2A by Ecliptek Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ECLIPTEK CORP
|
Package Description
|
RESISTANCE WELD PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.80
|
Additional Feature
|
AT-CUT CRYSTAL; TRAY
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
2000 µW
|
Frequency Stability
|
0.01%
|
Frequency Tolerance
|
50 ppm
|
Load Capacitance
|
10 pF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Max
|
9.999 MHz
|
Operating Frequency-Min
|
8 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
|
Series Resistance
|
35 Ω
|
Surface Mount
|
NO
|
Alternate Parts for ECB-10-FREQ14-I2A
This table gives cross-reference parts and alternative options found for ECB-10-FREQ14-I2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECB-10-FREQ14-I2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC-10-FREQ14-I2 | QUARTZ CRYSTAL RESONATOR, 8 MHz - 9.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECB-10-FREQ14-I2A vs EC-10-FREQ14-I2 |
ECA-10-FREQ14-I2A | QUARTZ CRYSTAL RESONATOR, 8 MHz - 9.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECB-10-FREQ14-I2A vs ECA-10-FREQ14-I2A |
ECA-10-FREQ14-I2 | QUARTZ CRYSTAL RESONATOR, 8 MHz - 9.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECB-10-FREQ14-I2A vs ECA-10-FREQ14-I2 |
EC-10-FREQ14-I2TR | QUARTZ CRYSTAL RESONATOR, 8 MHz - 9.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECB-10-FREQ14-I2A vs EC-10-FREQ14-I2TR |