Part Details for ECASD61B476M020K00 by Murata Manufacturing Co Ltd
Overview of ECASD61B476M020K00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for ECASD61B476M020K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3035
|
Newark | Cap, 47µf, 12.5V, 20%, Capacitance:47µf, Voltage Rating:12.5V, Ae Capacitor Case:2917 [7343 Metric], Product Range:Ecas Series, Esr:0.02Ohm, Lifetime @ Temperature:1000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Murata ECASD61B476M020K00 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2200 / $3.8800 | Buy Now |
DISTI #
490-5478-1-ND
|
DigiKey | CAP ALUM POLY 47UF 20% 12.5V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECASD61B476M020K00
|
Avnet Americas | Aluminum Polymer Capacitor, 47 uF, 12.5 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: ECASD61B476M020K00) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 930 |
|
RFQ | ||
DISTI #
ECASD61B476M020K00
|
Avnet Abacus | Aluminum Polymer Capacitor, 47 uF, 12.5 V, � 20%, 2917 [7343 Metric], Surface Mount (Alt: ECASD61B476M020K00) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECASD61B476M020K00
ECASD61B476M020K00 CAD Models
ECASD61B476M020K00 Part Data Attributes
|
ECASD61B476M020K00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ECASD61B476M020K00
Murata Manufacturing Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.0588 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 12.5 V | |
Ripple Current | 2000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |