-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECA2VHG220B by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECA-2VHG220B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 350 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Ammo Pack ... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3578 / $0.3899 | Buy Now |
DISTI #
ECA2VHG220B
|
TME | Capacitor: electrolytic, THT, 22uF, 350VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 500 | 0 |
|
$0.5620 | RFQ |
DISTI #
ECA2VHG220B
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 350 V, � 20%, 2000 hours @ 105�C, Radial Leaded - Tape a... more RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2VHG220B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2VHG220B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.472 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA2VHG220B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2VHG220B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2220MFMAB20RXN711M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | ECA2VHG220B vs 2220MFMAB20RXN711M |
8220MFMAB20RX04N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF | ECA2VHG220B vs 8220MFMAB20RX04N |
8220MFMAB20RYN011M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | ECA2VHG220B vs 8220MFMAB20RYN011M |
8220MRMAB20RFN111P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | ECA2VHG220B vs 8220MRMAB20RFN111P |
1220MFMAB20RTN111C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | ECA2VHG220B vs 1220MFMAB20RTN111C |
8220MFMAB20RYN511C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | ECA2VHG220B vs 8220MFMAB20RYN511C |
2220MRMAB20RFN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | ECA2VHG220B vs 2220MRMAB20RFN7110 |
1220MFMAB20RAN311B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | ECA2VHG220B vs 1220MFMAB20RAN311B |
1220MFMAB20RAN911P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | ECA2VHG220B vs 1220MFMAB20RAN911P |
2220MFMAB20RAN911B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | ECA2VHG220B vs 2220MFMAB20RAN911B |