Datasheets
ECA2GM220B by: Panasonic Electronic Components

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for ECA2GM220B by Panasonic Electronic Components

Results Overview of ECA2GM220B by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

ECA2GM220B Information

ECA2GM220B by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.

A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.

Price & Stock for ECA2GM220B

Part # Distributor Description Stock Price Buy
DISTI # ECA-2GM220B
Avnet Americas Cap Aluminum 22uF 400V 20% (12.5 X 25mm) Radial Aluminum Cylindrical Can 5mm 215mA 2000 hr 85?C Ammo... Pack - Ammo Pack (Alt: ECA-2GM220B) more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 500 $0.3222
  • 1,000 $0.3157
  • 2,000 $0.3112
  • 3,000 $0.3023
  • 4,000 $0.2957
$0.2957 / $0.3222 Buy Now

Part Details for ECA2GM220B

ECA2GM220B CAD Models

ECA2GM220B Part Data Attributes

ECA2GM220B Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECA2GM220B Panasonic Electronic Components Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
Capacitance 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.538 mA
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 400 V
Ripple Current 215 mA
Surface Mount NO
Tan Delta 0.20
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for ECA2GM220B

This table gives cross-reference parts and alternative options found for ECA2GM220B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2GM220B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
1220VAMAB25WPN385B Fenghua (HK) Electronics Ltd Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, ECA2GM220B vs 1220VAMAB25WPN385B
8220VAMAB25WPN181C Fenghua (HK) Electronics Ltd Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, ECA2GM220B vs 8220VAMAB25WPN181C
8220VAMAA25WP04J Fenghua (HK) Electronics Ltd Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, ECA2GM220B vs 8220VAMAA25WP04J
8220VAMAA25WPN4P Fenghua (HK) Electronics Ltd Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, ECA2GM220B vs 8220VAMAA25WPN4P
1220VAMAB25WPN281C Fenghua (HK) Electronics Ltd Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, ECA2GM220B vs 1220VAMAB25WPN281C
8220VAMAB25WPN185M Fenghua (HK) Electronics Ltd Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, ECA2GM220B vs 8220VAMAB25WPN185M
8220VAMAB25WPN581M Fenghua (HK) Electronics Ltd Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, ECA2GM220B vs 8220VAMAB25WPN581M
1220VAMAB25WPN58F0 Fenghua (HK) Electronics Ltd Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, ECA2GM220B vs 1220VAMAB25WPN58F0
2220VAMAB25WPN18FP Fenghua (HK) Electronics Ltd Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, ECA2GM220B vs 2220VAMAB25WPN18FP
2220VAMAB25WPN28EP Fenghua (HK) Electronics Ltd Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, ECA2GM220B vs 2220VAMAB25WPN28EP