ECA2GM010
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of ECA2GM010 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ECA2GM010 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 62W6296
Newark Cap, Alu Elec, 1Uf, 400V, Radial, Capacitance:1Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic ECA2GM010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3362
  • 1 $0.2840
  • 10 $0.2020
  • 25 $0.1890
  • 50 $0.1760
  • 100 $0.1630
$0.1630 / $0.2840 Buy Now
DISTI # ECA-2GM010
Avnet Americas Aluminum Electrolytic Capacitor, 1 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-2GM010) RoHS: Compliant Min Qty: 2600 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 2,600 $0.0614
  • 3,000 $0.0602
  • 5,600 $0.0594
  • 13,000 $0.0577
  • 26,000 $0.0564
  • 130,000 $0.0553
  • 260,000 $0.0543
$0.0543 / $0.0614 Buy Now

CAD Models for ECA2GM010 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECA2GM010 by Panasonic Electronic Components

ECA2GM010
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.034 mA
Length
11.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
32 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
TIN
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ECA2GM010
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ECA2GM010

This table gives cross-reference parts and alternative options found for ECA2GM010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2GM010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECA2GM010B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ECA2GM010 vs ECA2GM010B
ECA2GM010(B) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ECA2GM010 vs ECA2GM010(B)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECA2GM010 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECA2GM010 by Panasonic Electronic Components

  • Please alert me when ECA2GM010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECA2GM010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECA2GM010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECA2GM010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECA2GM010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECA2GM010 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: