Part Details for ECA2GHG3R3I by Panasonic Electronic Components
Overview of ECA2GHG3R3I by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECA2GHG3R3I
ECA2GHG3R3I CAD Models
ECA2GHG3R3I Part Data Attributes
|
ECA2GHG3R3I
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2GHG3R3I
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0892 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 40 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for ECA2GHG3R3I
This table gives cross-reference parts and alternative options found for ECA2GHG3R3I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2GHG3R3I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE-K400M3R30APSQ1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECA2GHG3R3I vs SE-K400M3R30APSQ1012 |
SH400M3R30BPSM1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | ECA2GHG3R3I vs SH400M3R30BPSM1012 |
SV400M3R30A7FJ1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECA2GHG3R3I vs SV400M3R30A7FJ1012 |
SE-K400M3R30APFM1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECA2GHG3R3I vs SE-K400M3R30APFM1019 |
B43082B9335M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | ECA2GHG3R3I vs B43082B9335M006 |
SE-K400M3R30BZSW811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECA2GHG3R3I vs SE-K400M3R30BZSW811 |
SH400M3R30A7S51015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | ECA2GHG3R3I vs SH400M3R30A7S51015 |
SH400M3R30AZS51012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | ECA2GHG3R3I vs SH400M3R30AZS51012 |
SE-K400M3R30AZFM1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECA2GHG3R3I vs SE-K400M3R30AZFM1012 |
SE-K400M3R30B3F51012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECA2GHG3R3I vs SE-K400M3R30B3F51012 |