ECA2GHG330
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of ECA2GHG330 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ECA2GHG330 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 62W6293
Newark Cap, Alu Elec, 33Uf, 400V, Radial, Capacitance:33µf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Panasonic ECA2GHG330 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 593
  • 1 $1.6500
  • 10 $1.2300
  • 25 $1.1300
  • 50 $1.0300
  • 100 $0.9210
$0.9210 / $1.6500 Buy Now
DISTI # ECA-2GHG330
Avnet Americas Aluminum Electrolytic Capacitor, 33 uF, 400 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Bulk (Alt: ECA-2GHG330) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 100 $0.6236
  • 200 $0.6110
  • 400 $0.6024
  • 600 $0.5852
  • 800 $0.5723
  • 1,000 $0.5615
  • 10,000 $0.5508
$0.5508 / $0.6236 Buy Now
DISTI # 70348229
RS 33uF 400 V dc Aluminum Electrolytic Capacitor, NHG Series 2000h 16(Dia)x25mm | Panasonic Electronic Components ECA2GHG330 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $1.9900
$1.9900 RFQ
DISTI # ECA2GHG330
TME Capacitor: electrolytic, THT, 33uF, 400VDC, Ø16x25mm, Pitch: 7.5mm Min Qty: 250 0
  • 250 $1.0400
$1.0400 RFQ
DISTI # ECA2GHG330
Avnet Abacus Aluminum Electrolytic Capacitor, 33 uF, 400 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ECA2GHG330) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ECA2GHG330 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECA2GHG330 by Panasonic Electronic Components

ECA2GHG330
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.802 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
195 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Finish
TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ECA2GHG330
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ECA2GHG330

This table gives cross-reference parts and alternative options found for ECA2GHG330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2GHG330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43890A9336M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation ECA2GHG330 vs B43890A9336M000
ECA2GHG330B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ECA2GHG330 vs ECA2GHG330B
NRWPC330M400V16X25F Aluminum Electrolytic Capacitor, Aluminum (wet), NIC Components Corp ECA2GHG330 vs NRWPC330M400V16X25F
SE400M0033B7F-1625 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, YAGEO Corporation ECA2GHG330 vs SE400M0033B7F-1625
SH400M0033B7F-1625 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, CAN, RADIAL LEADED YAGEO Corporation ECA2GHG330 vs SH400M0033B7F-1625
EEUEB2G330B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ECA2GHG330 vs EEUEB2G330B
B43858C9336M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation ECA2GHG330 vs B43858C9336M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECA2GHG330 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECA2GHG330 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECA2GHG330 would you like to use for your alert(s)?
  • Please alert me when ECA2GHG330 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECA2GHG330 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECA2GHG330 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECA2GHG330 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECA2GHG330.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECA2GHG330 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: