ECA2GHG100(B)
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of ECA2GHG100(B) by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ECA2GHG100(B) by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECA2GHG100(B) by Panasonic Electronic Components

ECA2GHG100(B)
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.25 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
80 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ECA2GHG100(B)
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ECA2GHG100(B)

This table gives cross-reference parts and alternative options found for ECA2GHG100(B). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2GHG100(B), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2100VAM1020RXN711M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd ECA2GHG100(B) vs 2100VAM1020RXN711M
8100VAM1020RYN011M CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECA2GHG100(B) vs 8100VAM1020RYN011M
8100VAM1020RXN4P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd ECA2GHG100(B) vs 8100VAM1020RXN4P
2100VAM1020RAN211B CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECA2GHG100(B) vs 2100VAM1020RAN211B
8100VAM1020RYN411P CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECA2GHG100(B) vs 8100VAM1020RYN411P
1100VAM1020RAN511B CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECA2GHG100(B) vs 1100VAM1020RAN511B
2100VAM1020RFN711P CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECA2GHG100(B) vs 2100VAM1020RFN711P
8100VAM1020RTN311P CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECA2GHG100(B) vs 8100VAM1020RTN311P
400BXA10MEFCCC10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, Rubycon Corporation ECA2GHG100(B) vs 400BXA10MEFCCC10X20
8100VAM1020RX07M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd ECA2GHG100(B) vs 8100VAM1020RX07M

Related Parts for ECA2GHG100(B)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECA2GHG100(B) by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECA2GHG100(B) by Panasonic Electronic Components

  • Please alert me when ECA2GHG100(B) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECA2GHG100(B) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECA2GHG100(B) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECA2GHG100(B) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECA2GHG100(B).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECA2GHG100(B) by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: