-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6265
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Nhg Series, 22 - F, - 20%, 200 V, 10 Mm Rohs Compliant: Yes |Panasonic ECA2DHG220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3152 |
|
$0.3160 / $0.6470 | Buy Now |
DISTI #
ECA-2DHG220
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 200 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Bulk (Alt: ECA-2DHG220) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1861 / $0.2028 | Buy Now |
DISTI #
70359262
|
RS | 22uF 200 V dc Aluminum Electrolytic Capacitor, NHG Series 2000h 10(Dia)x20mm | Panasonic Electronic Components ECA2DHG220 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 | RFQ |
DISTI #
ECA2DHG220
|
TME | Capacitor: electrolytic, THT, 22uF, 200VDC, Ø10x20mm, Pitch: 5mm Min Qty: 2000 | 0 |
|
$0.3430 | RFQ |
DISTI #
ECA2DHG220
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 200 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ECA2DHG220) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2DHG220
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2DHG220
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.274 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA2DHG220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2DHG220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220MCM1020RXN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | ECA2DHG220 vs 8220MCM1020RXN311M |
8220MCM1020RAN011C | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECA2DHG220 vs 8220MCM1020RAN011C |
1220MCM1020RTN411C | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECA2DHG220 vs 1220MCM1020RTN411C |
200BXC22MEFCCA10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | ECA2DHG220 vs 200BXC22MEFCCA10X20 |
8220MCM1020RXN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | ECA2DHG220 vs 8220MCM1020RXN1B |
1220MCM1020RYN211M | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECA2DHG220 vs 1220MCM1020RYN211M |
8220MCM1020RTN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | ECA2DHG220 vs 8220MCM1020RTN5B |
8220MCM1020RTN7J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | ECA2DHG220 vs 8220MCM1020RTN7J |
8220MCM1020RX05J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | ECA2DHG220 vs 8220MCM1020RX05J |
2220MCM1020RAN911C | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECA2DHG220 vs 2220MCM1020RAN911C |