-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T5038
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3.3 uF, 160 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: 17T5038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Bulk | 511 Partner Stock |
|
$0.0890 | Buy Now |
DISTI #
ECA-2CHG3R3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3.3 uF, 160 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-2CHG3R3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0687 / $0.0778 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160 V, 3.3 uF, THROUGH HOLE MOUNT | 12000 |
|
$0.0971 / $0.5550 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160 V, 3.3 uF, THROUGH HOLE MOUNT (Also Known As: ECA-2CHG3R3) | 12000 |
|
$0.0971 / $0.5550 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160 V, 3.3 uF, THROUGH HOLE MOUNT (Also Known As: ECA-2CHG3R3) | 173 |
|
$0.1110 / $0.1665 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160 V, 3.3 uF, THROUGH HOLE MOUNT | 173 |
|
$0.1110 / $0.1665 | Buy Now |
DISTI #
ECA2CHG3R3
|
TME | Capacitor: electrolytic, THT, 3.3uF, 160VDC, Ø6.3x11.2mm, ±20% Min Qty: 1 | 10 |
|
$0.1550 / $0.3420 | Buy Now |
DISTI #
ECA2CHG3R3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3.3 uF, 160 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ECA2CHG3R3) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2CHG3R3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2CHG3R3
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.04168 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 36 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA2CHG3R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2CHG3R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECA2CHG3R3(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ECA2CHG3R3 vs ECA2CHG3R3(B) |