Part Details for ECA2CHG100(B) by Panasonic Electronic Components
Overview of ECA2CHG100(B) by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECA2CHG100(B)
ECA2CHG100(B) CAD Models
ECA2CHG100(B) Part Data Attributes
|
ECA2CHG100(B)
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2CHG100(B)
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.106 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 70 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ECA2CHG100(B)
This table gives cross-reference parts and alternative options found for ECA2CHG100(B). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2CHG100(B), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH100M160RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | ECA2CHG100(B) vs SH100M160RT |
ECA2CHG100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ECA2CHG100(B) vs ECA2CHG100 |
DJ310160 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Dubilier | ECA2CHG100(B) vs DJ310160 |
SH100M160E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | ECA2CHG100(B) vs SH100M160E2 |
SH100M160AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | ECA2CHG100(B) vs SH100M160AT |
SH100M160E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | ECA2CHG100(B) vs SH100M160E4 |
SH100M160S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | ECA2CHG100(B) vs SH100M160S1 |
VHT10M160 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF | NTE Electronics Inc | ECA2CHG100(B) vs VHT10M160 |
106TXK160MGU | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, | Cornell Dubilier Electronics Inc | ECA2CHG100(B) vs 106TXK160MGU |
SH100M160S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | ECA2CHG100(B) vs SH100M160S4 |