-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECA1EEN101
|
TME | Capacitor: electrolytic, bipolar, THT, 100uF, 25VDC, Ø8x11.5mm Min Qty: 200 | 0 |
|
$0.3670 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA1EEN101
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA1EEN101
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.078 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 180 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA1EEN101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA1EEN101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW100M25TB18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | ECA1EEN101 vs UTW100M25TB18X11.5 |
RUH/TAA-100/25-8X11.5X3.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | DAEWOO Electronic Components | ECA1EEN101 vs RUH/TAA-100/25-8X11.5X3.5 |
UTW100M25TR28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | ECA1EEN101 vs UTW100M25TR28X11.5 |
107RMR025M | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | ECA1EEN101 vs 107RMR025M |
RUH/TSRA-100/25-8X11X3.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | DAEWOO Electronic Components | ECA1EEN101 vs RUH/TSRA-100/25-8X11X3.5 |
HP1EM101 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Aihua Technology Group Co Ltd | ECA1EEN101 vs HP1EM101 |
UTWLL100M25TB18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | IBS Electronics Inc | ECA1EEN101 vs UTWLL100M25TB18X11.5 |
RUH/TSSRA-100/25-8X11X3.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | DAEWOO Electronic Components | ECA1EEN101 vs RUH/TSSRA-100/25-8X11X3.5 |
ECA1EEN101B | Aluminum Electrolytic Capacitor, Aluminum (wet), | Panasonic Electronic Components | ECA1EEN101 vs ECA1EEN101B |
UTW100M25CF38X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | ECA1EEN101 vs UTW100M25CF38X11.5 |