-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4436
|
Newark | Cap, 1000Μf, 16V, 20% Rohs Compliant: Yes |Panasonic ECA1CM102B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2622 |
|
$0.1540 / $0.5390 | Buy Now |
DISTI #
ECA-1CM102B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECA-1CM102B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 7500 |
|
$0.1011 / $0.1084 | Buy Now |
|
Future Electronics | A-M / 16V / 1000uF / 10x16mm / 85°C / 2000h / ripple 680mArms / F 5mm / Ammo RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 21 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1850 / $0.2050 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1mf, 16V, 20±% (Also Known As: ECA-1CM102B) | 800 |
|
$0.2745 / $0.9150 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1mf, 16V, 20±% | 800 |
|
$0.2745 / $0.9150 | Buy Now |
DISTI #
ECA1CM102B
|
TME | Capacitor: electrolytic, THT, 1000uF, 16VDC, Ø10x16mm, Pitch: 5mm Min Qty: 2000 | 0 |
|
$0.2130 | RFQ |
|
Ameya Holding Limited | 500-Authorized Distributor |
|
RFQ | ||
DISTI #
ECA1CM102B
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Leaded - Tape and Reel (Alt: ECA1CM102B) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA1CM102B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA1CM102B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.16 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 680 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA1CM102B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA1CM102B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LCM1016WPN58FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ECA1CM102B vs 8102LCM1016WPN58FP |
RD1000M16TB210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | IBS Electronics Inc | ECA1CM102B vs RD1000M16TB210X16 |
RDL1000M16CF110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | ECA1CM102B vs RDL1000M16CF110X16 |
1102LCM1016WPN485M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ECA1CM102B vs 1102LCM1016WPN485M |
8102LCM1016WP05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ECA1CM102B vs 8102LCM1016WP05C |
8102LCM1016WPN3850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ECA1CM102B vs 8102LCM1016WPN3850 |
8102LCM1016WP04B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ECA1CM102B vs 8102LCM1016WP04B |
8102LCM1016WPN085M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ECA1CM102B vs 8102LCM1016WPN085M |
1102LCM1016WPN181C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ECA1CM102B vs 1102LCM1016WPN181C |
8102LCM1016WPN985P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | ECA1CM102B vs 8102LCM1016WPN985P |