-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9148
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 16V, 20%, Radial, Capacitance:10µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Panasonic ECA1CM100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17525 |
|
$0.0550 / $0.1570 | Buy Now |
DISTI #
62W6107
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 M Series, 10 - F, - 20%, 16 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic ECA1CM100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0450 / $0.4320 | Buy Now |
DISTI #
96K9148
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: 96K9148) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 689 Partner Stock |
|
$0.0580 / $0.1760 | Buy Now |
DISTI #
ECA-1CM100
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-1CM100) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0264 / $0.0299 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 16V, 20±% | 3755 |
|
$0.0378 / $0.0840 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 16V, 20±% (Also Known As: ECA-1CM100) | 3755 |
|
$0.0378 / $0.0840 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 16V, 20±% (Also Known As: ECA-1CM100) | 1304 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 16V, 20±% | 1304 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 16V, 20±% | 790 |
|
$0.0630 / $0.2100 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 16V, 20±% (Also Known As: ECA-1CM100) | 790 |
|
$0.0630 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA1CM100
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA1CM100
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 30 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA1CM100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA1CM100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100LCM0511LLN28FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ECA1CM100 vs 2100LCM0511LLN28FC |
1100LCM0511LLN585D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ECA1CM100 vs 1100LCM0511LLN585D |
2100LCM0511LLN781C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ECA1CM100 vs 2100LCM0511LLN781C |
8100LCM0511NP07P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | ECA1CM100 vs 8100LCM0511NP07P |
2100LCM0511WPN985B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ECA1CM100 vs 2100LCM0511WPN985B |
8100LCM0511LLN985R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ECA1CM100 vs 8100LCM0511LLN985R |
2100LCM0511WPN281J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ECA1CM100 vs 2100LCM0511WPN281J |
2100LCM0511WPN98FF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ECA1CM100 vs 2100LCM0511WPN98FF |
8100LCM0511WPN08FF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | ECA1CM100 vs 8100LCM0511WPN08FF |
ELLA160ETD100ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ECA1CM100 vs ELLA160ETD100ME11D |