Datasheets
ECA1CHG102B by: Panasonic Electronic Components

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for ECA1CHG102B by Panasonic Electronic Components

Overview of ECA1CHG102B by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ECA1CHG102B

Part # Distributor Description Stock Price Buy
DISTI # ECA-1CHG102B
Avnet Americas Aluminum Electrolytic Capacitor, 1000 uF, 16 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: ECA-1CHG102B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 500 $0.1975
  • 1,000 $0.1935
  • 2,000 $0.1908
  • 3,000 $0.1854
  • 4,000 $0.1813
$0.1813 / $0.1975 Buy Now
Bristol Electronics   212
RFQ
DISTI # ECA1CHG102B
TME Capacitor: electrolytic, THT, 1000uF, 16VDC, Ø10x16mm, Pitch: 5mm Min Qty: 2000 0
  • 2,000 $0.2780
$0.2780 RFQ
DISTI # ECA1CHG102B
Avnet Abacus Aluminum Electrolytic Capacitor, 1000 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: ECA1CHG102B) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 500
Buy Now

Part Details for ECA1CHG102B

ECA1CHG102B CAD Models

ECA1CHG102B Part Data Attributes

ECA1CHG102B Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECA1CHG102B Panasonic Electronic Components Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.16 mA
Length 16 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Reference Standard AEC-Q200
Ripple Current 560 mA
Surface Mount NO
Tan Delta 0.20
Terminal Finish TIN
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for ECA1CHG102B

This table gives cross-reference parts and alternative options found for ECA1CHG102B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA1CHG102B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
2102LCM1016LEN911P Fenghua (HK) Electronics Ltd Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, ECA1CHG102B vs 2102LCM1016LEN911P
16YXA1000MRK10X16 Rubycon Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, ECA1CHG102B vs 16YXA1000MRK10X16
2102LCM1016LEN311B Fenghua (HK) Electronics Ltd Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, ECA1CHG102B vs 2102LCM1016LEN311B
RJ4-16V102MH4#-T2 ELNA America Inc Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, ECA1CHG102B vs RJ4-16V102MH4#-T2
NRSY102M16V10X16F3F NIC Components Corp Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, ECA1CHG102B vs NRSY102M16V10X16F3F
16YXA1000MEFCRX10X16 Rubycon Corporation Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, ECA1CHG102B vs 16YXA1000MEFCRX10X16
NRWS102M16V10X16TBF NIC Components Corp Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, RADIAL LEADED, ROHS COMPLIANT ECA1CHG102B vs NRWS102M16V10X16TBF
2102LCM1016LEN711C Fenghua (HK) Electronics Ltd Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, ECA1CHG102B vs 2102LCM1016LEN711C
2102LCM1016LEN411P Fenghua (HK) Electronics Ltd Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, ECA1CHG102B vs 2102LCM1016LEN411P
EKMG160ETD102MJ16S Chemi-Con Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT ECA1CHG102B vs EKMG160ETD102MJ16S