Part Details for ECA1CFQ331 by Panasonic Electronic Components
Overview of ECA1CFQ331 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECA1CFQ331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Aluminium, 330uf, 16V, 20±% (Also Known As: ECA-1CFQ331) | 21080 |
|
$0.2625 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 16V, 20±% | 21080 |
|
$0.2625 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 16V, 20±% | 2464 |
|
$0.2340 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 16V, 20±% (Also Known As: ECA-1CFQ331) | 2464 |
|
$0.2340 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 16V, 20±% | 68 |
|
$0.7500 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 16V, 20±% (Also Known As: ECA-1CFQ331) | 68 |
|
$0.7500 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 16V, 20±% | 50 |
|
$0.7500 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 330uf, 16V, 20±% (Also Known As: ECA-1CFQ331) | 50 |
|
$0.7500 / $1.2500 | Buy Now |
Part Details for ECA1CFQ331
ECA1CFQ331 CAD Models
ECA1CFQ331 Part Data Attributes
|
ECA1CFQ331
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA1CFQ331
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0528 mA | |
Length | 12.5 mm | |
Manufacturer Series | HFQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 625 mA | |
Series | ECA (16 VOLT) | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ECA1CFQ331
This table gives cross-reference parts and alternative options found for ECA1CFQ331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA1CFQ331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZ1C337M1012MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ECA1CFQ331 vs RZ1C337M1012MCS |
NRSZ331M16V10X12.5TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECA1CFQ331 vs NRSZ331M16V10X12.5TR |
16NXA330MEFCCA10X12.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | ECA1CFQ331 vs 16NXA330MEFCCA10X12.5 |
RZ1C337M1012MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECA1CFQ331 vs RZ1C337M1012MSS |
16NXA330MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | ECA1CFQ331 vs 16NXA330MEFCCC10X12.5 |
NLE-LW331M16V10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECA1CFQ331 vs NLE-LW331M16V10X12.5 |
NRSZ331M16V10X12.5TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA1CFQ331 vs NRSZ331M16V10X12.5TRF |