Part Details for ECA14DTKI by Sullins Connector Solutions
Overview of ECA14DTKI by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECA14DTKI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECA14DTKI-ND
|
DigiKey | CONN EDGE DUAL FMALE 28POS 0.125 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5020 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$4.3800 | Buy Now |
Part Details for ECA14DTKI
ECA14DTKI CAD Models
ECA14DTKI Part Data Attributes
|
ECA14DTKI
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ECA14DTKI
Sullins Connector Solutions
Card Edge Connector, 28 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 2.555 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
Alternate Parts for ECA14DTKI
This table gives cross-reference parts and alternative options found for ECA14DTKI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA14DTKI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZA40DRJN | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | ECA14DTKI vs EZA40DRJN |