There are no models available for this part yet.
Overview of ECA14DRMT by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ECA14DRMT by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECA14DRMT-ND
|
DigiKey | CONN EDGE DUAL FMALE 28POS 0.125 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.7440 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.1600 | Buy Now |
CAD Models for ECA14DRMT by Sullins Connector Solutions
Part Data Attributes for ECA14DRMT by Sullins Connector Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.37 inch
|
Body Depth
|
0.61 inch
|
Body Length
|
2.555 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.125 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3 A
|
Terminal Length
|
0.56 inch
|
Terminal Pitch
|
3.175 mm
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
28
|
Alternate Parts for ECA14DRMT
This table gives cross-reference parts and alternative options found for ECA14DRMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA14DRMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBC30DRTF | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ECA14DRMT vs RBC30DRTF |
EXA14DRMT | Card Edge Connector, 28 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, #4-40, Receptacle | Sullins Connector Solutions | ECA14DRMT vs EXA14DRMT |