Part Details for ECA-147.4-10-33Q-CWM-TR by ECS International Inc
Overview of ECA-147.4-10-33Q-CWM-TR by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECA-147.4-10-33Q-CWM-TR
ECA-147.4-10-33Q-CWM-TR CAD Models
ECA-147.4-10-33Q-CWM-TR Part Data Attributes
|
ECA-147.4-10-33Q-CWM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECA-147.4-10-33Q-CWM-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AEC-Q200; TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |