There are no models available for this part yet.
Overview of ECA-143-S-33Q-CKM-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ECA-143-S-33Q-CKM-TR by ECS International Inc
Part Data Attributes for ECA-143-S-33Q-CKM-TR by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Additional Feature
|
AEC-Q200; TR, 7 INCH
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
SERIES - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.001%
|
Frequency Tolerance
|
10 ppm
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
14.31818 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
|
Series Resistance
|
100 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for ECA-143-S-33Q-CKM-TR
This table gives cross-reference parts and alternative options found for ECA-143-S-33Q-CKM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA-143-S-33Q-CKM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECCM7RAS-14.31818MTR | QUARTZ CRYSTAL RESONATOR, 14.31818MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Ecliptek Corporation | ECA-143-S-33Q-CKM-TR vs ECCM7RAS-14.31818MTR |
ECA-143-S-33Q-CKN-TR | Series - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN | ECS International Inc | ECA-143-S-33Q-CKM-TR vs ECA-143-S-33Q-CKN-TR |
ECA-143-S-33Q-CKY-TR | Series - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN | ECS International Inc | ECA-143-S-33Q-CKM-TR vs ECA-143-S-33Q-CKY-TR |
ECA-143-S-33Q-CKL-TR | Series - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN | ECS International Inc | ECA-143-S-33Q-CKM-TR vs ECA-143-S-33Q-CKL-TR |
ECA-143-S-33Q-CKS-TR | Series - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN | ECS International Inc | ECA-143-S-33Q-CKM-TR vs ECA-143-S-33Q-CKS-TR |
403C11S14M31818 | Series - Fundamental Quartz Crystal, 14.31818MHz Nom, GREEN, CERAMIC PACKAKE-4 | CTS Corporation | ECA-143-S-33Q-CKM-TR vs 403C11S14M31818 |
ECCM7RAS-14.31818M | QUARTZ CRYSTAL RESONATOR, 14.31818MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Ecliptek Corporation | ECA-143-S-33Q-CKM-TR vs ECCM7RAS-14.31818M |
ECS-143-S-33Q-CK-TR | Series - Fundamental Quartz Crystal, | ECS International Inc | ECA-143-S-33Q-CKM-TR vs ECS-143-S-33Q-CK-TR |