ECA-143-10-33Q-RGL-TR
ECS International Inc
Description: Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN

Overview of ECA-143-10-33Q-RGL-TR by ECS International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ECA-143-10-33Q-RGL-TR by ECS International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECA-143-10-33Q-RGL-TR by ECS International Inc

ECA-143-10-33Q-RGL-TR
ECS International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ECS INC INTERNATIONAL
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AEC-Q200; TR, 7 INCH
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.003%
Frequency Tolerance
15 ppm
JESD-609 Code
e4
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
14.31818 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. ECA-143-10-33Q-RGL-TR
    ECS International Inc
    Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN
    VS

Alternate Parts for ECA-143-10-33Q-RGL-TR

This table gives cross-reference parts and alternative options found for ECA-143-10-33Q-RGL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA-143-10-33Q-RGL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECA-143-10-33Q-RGP-TR Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN ECS International Inc ECA-143-10-33Q-RGL-TR vs ECA-143-10-33Q-RGP-TR
ABM8GAIG-14.31818MHZ-7Y-T Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN Abracon Corporation ECA-143-10-33Q-RGL-TR vs ABM8GAIG-14.31818MHZ-7Y-T
ABM8GAIG-14.31818MHZ-D7Y-T Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN Abracon Corporation ECA-143-10-33Q-RGL-TR vs ABM8GAIG-14.31818MHZ-D7Y-T
ECCM7HA10-14.31818MTR QUARTZ CRYSTAL RESONATOR, 14.31818MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECA-143-10-33Q-RGL-TR vs ECCM7HA10-14.31818MTR
ECCM7HA10-14.31818M QUARTZ CRYSTAL RESONATOR, 14.31818MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECA-143-10-33Q-RGL-TR vs ECCM7HA10-14.31818M
ABM8GAIG-14.31818MHZ-J7Y-T Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN Abracon Corporation ECA-143-10-33Q-RGL-TR vs ABM8GAIG-14.31818MHZ-J7Y-T
ECS-143-10-33Q-RG-TR Parallel - Fundamental Quartz Crystal, ECS International Inc ECA-143-10-33Q-RGL-TR vs ECS-143-10-33Q-RG-TR
ABM8GAIG-14.31818MHZ-D7Y-T3 Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN Abracon Corporation ECA-143-10-33Q-RGL-TR vs ABM8GAIG-14.31818MHZ-D7Y-T3
ABM8GAIG-14.31818MHZ-J7Y Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, SMD, 4 PIN Abracon Corporation ECA-143-10-33Q-RGL-TR vs ABM8GAIG-14.31818MHZ-J7Y
HS324143FX3GAT Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, CTS Corporation ECA-143-10-33Q-RGL-TR vs HS324143FX3GAT
Part Number Description Manufacturer Compare
ECCM7HA10-14.31818MTR QUARTZ CRYSTAL RESONATOR, 14.31818MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECA-143-10-33Q-RGL-TR vs ECCM7HA10-14.31818MTR
ECCM7GA10-14.31818M QUARTZ CRYSTAL RESONATOR, 14.31818MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECA-143-10-33Q-RGL-TR vs ECCM7GA10-14.31818M
ECCM7HA10-14.31818M QUARTZ CRYSTAL RESONATOR, 14.31818MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECA-143-10-33Q-RGL-TR vs ECCM7HA10-14.31818M
SA324143FX3IAT Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, LEAD FREE PACKAGE-4 CTS Corporation ECA-143-10-33Q-RGL-TR vs SA324143FX3IAT
403IX3A14M31818 Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, GREEN, CERAMIC PACKAKE-4 CTS Corporation ECA-143-10-33Q-RGL-TR vs 403IX3A14M31818
ECCM7GA10-14.31818MTR QUARTZ CRYSTAL RESONATOR, 14.31818MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECA-143-10-33Q-RGL-TR vs ECCM7GA10-14.31818MTR
SA324143FX3GAT Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, LEAD FREE PACKAGE-4 CTS Corporation ECA-143-10-33Q-RGL-TR vs SA324143FX3GAT
ECCM7JA10-14.31818MTR QUARTZ CRYSTAL RESONATOR, 14.31818MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 Ecliptek Corporation ECA-143-10-33Q-RGL-TR vs ECCM7JA10-14.31818MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECA-143-10-33Q-RGL-TR by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECA-143-10-33Q-RGL-TR by ECS International Inc

Select Manufacturer
Which Manufacturer of ECA-143-10-33Q-RGL-TR would you like to use for your alert(s)?
  • Please alert me when ECA-143-10-33Q-RGL-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECA-143-10-33Q-RGL-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECA-143-10-33Q-RGL-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECA-143-10-33Q-RGL-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECA-143-10-33Q-RGL-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECA-143-10-33Q-RGL-TR by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: