Part Details for ECA-10-FREQ-CL325 by Ecliptek Corporation
Overview of ECA-10-FREQ-CL325 by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for ECA-10-FREQ-CL325
ECA-10-FREQ-CL325 CAD Models
ECA-10-FREQ-CL325 Part Data Attributes
|
ECA-10-FREQ-CL325
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECA-10-FREQ-CL325
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 32.768 MHz
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e0 | |
Load Capacitance | 10 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 32.768 MHz | |
Operating Frequency-Min | 1.8432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.18XB4.7XH13.58 (mm) | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for ECA-10-FREQ-CL325
This table gives cross-reference parts and alternative options found for ECA-10-FREQ-CL325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA-10-FREQ-CL325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC-10-FREQ-CL325 | QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 32.768 MHz | Ecliptek Corporation | ECA-10-FREQ-CL325 vs EC-10-FREQ-CL325 |
ECB-10-FREQ-CL325 | QUARTZ CRYSTAL RESONATOR, 1.8432 MHz - 32.768 MHz | Ecliptek Corporation | ECA-10-FREQ-CL325 vs ECB-10-FREQ-CL325 |