There are no models available for this part yet.
Overview of EC6AW-48D05N by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for EC6AW-48D05N by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-EC6AW-48D05N-ND
|
DigiKey | LOW POWER DC-DC I/P: 18-75VDC O/ Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.7000 | Buy Now | |
DISTI #
418-EC6AW-48D05N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole | 0 |
|
$17.9500 / $20.5500 | Order Now | |
Onlinecomponents.com | Isolated DC/DC Converter - 8W - Dual Output - 18-75 VDC Input - ±5 VDC Output - ±0.8A - 1.5kVDC Isolation - 24-Pin DIP - On/Off Neg Logic RoHS: Compliant | 0 |
|
$18.7800 / $21.0000 | Buy Now | ||
DISTI #
EC6AW-48D05N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$17.5300 / $20.5800 | RFQ | |
DISTI #
000000000006263524
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$18.7800 / $21.0000 | Buy Now |
CAD Models for EC6AW-48D05N by Cincon Electronics Corporation
Part Data Attributes for EC6AW-48D05N by Cincon Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|