Part Details for EC6AW-48D05 by Cincon Electronics Corporation
Overview of EC6AW-48D05 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for EC6AW-48D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1948-ND
|
DigiKey | DC DC CONVERTER +/-5V 8W Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.6900 | Buy Now |
DISTI #
418-EC6AW-48D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 8 Watt, 4:1 Input Range, DIP, 18-75VDC Input, +/-5VDC Output RoHS: Compliant | 0 |
|
$19.3200 / $21.6700 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 8W - Dual Output - 18-75 VDC Input - ±5 VDC Output - ±0.8A - 1.5kVDC Isolation - 24-Pin DIP - On/Off Pos Logic RoHS: Compliant | 0 |
|
$18.7800 / $21.0000 | Buy Now |
DISTI #
EC6AW-48D05
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$17.5300 / $20.5800 | RFQ |
DISTI #
000000000005585367
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 8 Watt, 4:1 Input Range, DIP, 18-75VDC Input, +/-5VDC Output Min Qty: 1 | 0 |
|
$18.7800 / $21.0000 | Buy Now |